Festo 5 μm 12 bar Filter 3200L/min max with Automatic drain

Subtotal (1 unit)*

₩253,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩253,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2713
제조사 부품 번호:
MS6-LF-1/2-CUV-Z
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Filter

Filtration Size

5μm

Drain Type

Automatic

Maximum Flow Rate

3200L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Bowl Material

Aluminium

Model Number

529614

COO (Country of Origin):
HU

Festo Series MS Filter, 5 μm Filtration size, 3200 L/min Maximum Flow Rate - MS6-LF-1/2-CUV-Z, Numeric Part Number: 529614


This filter is a vital component for effective compressed air filtration in various industrial applications. Designed for maximum flow rates of 3200 l/min, it features a G 1/2 port connection and operates efficiently under pressures ranging from 2 bar to 12 bar. The aluminium construction ensures durability and robustness in demanding environments, while the integrated bowl guard enhances reliability.

Features & Benefits


• 5μm filtration ensures high air purity for optimal performance

• Fully automatic condensate drain reduces maintenance time

• In-line installation simplifies integration into existing systems

• Aluminium bowl offers durability with a lightweight design

• Operating temperature range of -10°C to +60°C enhances versatility

Applications


• Used for compressed air in automation

• Suitable for pneumatic systems in the electronics field

• Employed in mechanical engineering processes for air quality maintenance

• Ideal for industrial environments requiring compliance with air purity standards

What is the significance of the filtration size?


The 5μm filtration ensures that contaminants are effectively removed from the compressed air, providing cleaner air for downstream applications and protecting equipment from wear and damage.

How does the automatic drain function work?


The fully automatic condensate drain separates accumulated moisture without manual intervention, helping to maintain the efficiency and integrity of the filtration system.

What operating conditions can this filter handle?


This filter is designed to perform within a wide pressure range of 2 bar to 12 bar. It can also function in ambient temperatures from -10°C to +60°C, making it adaptable to various industrial settings.

관련된 링크들