Festo MS series 5 μm 1/2 in G 12 bar Pneumatic Filter 3200L/min max with Automatic, Manual drain
- RS 제품 번호:
- 202-3323
- 제조사 부품 번호:
- MS6-LF-1/2-CUV
- 제조업체:
- Festo
Subtotal (1 unit)*
₩206,740.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩206,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3323
- 제조사 부품 번호:
- MS6-LF-1/2-CUV
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in G | |
| Drain Type | Automatic, Manual | |
| Connection Thread Standard | G | |
| Series | MS | |
| Maximum Flow Rate | 3200L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (6:8:4), ISO 8573-1:2010 (7:9:-) | |
| Model Number | 529613 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Filter Type | Sintered | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in G | ||
Drain Type Automatic, Manual | ||
Connection Thread Standard G | ||
Series MS | ||
Maximum Flow Rate 3200L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (6:8:4), ISO 8573-1:2010 (7:9:-) | ||
Model Number 529613 | ||
Bowl Material Wrought Aluminium Alloy | ||
Filter Type Sintered | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Filter, 1/2 inches Port Size, 5 μm Filtration Size - MS6-LF-1/2-CUV, Numeric Part Number:529613
This pneumatic filter provides clean compressed Air for industrial automation and mechanical systems by removing particulates and separating condensate. It is designed for installation in pneumatic supply lines where controlled filtration and condensate management are required, operating across typical workshop temperature ranges.
Features and Benefits:
• 3200 L/min maximum flow enables high-throughput pneumatic circuits
• 5 μm sintered element with centrifugal separator reduces particulate ingress
• 12 bar pressure tolerance supports demanding pneumatic networks
• Wrought aluminium alloy bowl offers robust, lightweight containment
• NBR sealing material ensures effective air‑tight performance
• Automatic and manual drains permit flexible condensate evacuation
• 5 μm sintered element with centrifugal separator reduces particulate ingress
• 12 bar pressure tolerance supports demanding pneumatic networks
• Wrought aluminium alloy bowl offers robust, lightweight containment
• NBR sealing material ensures effective air‑tight performance
• Automatic and manual drains permit flexible condensate evacuation
Applications
• Suitable for control panels supplying pneumatic actuators and valves
• Ideal for factory assembly lines requiring high-volume Air delivery
• Used for compressed‑Air supply to machining centres and tools
• Can be used for laboratory pneumatic test rigs requiring repeatable filtration
• Used with distribution manifolds in electronics manufacturing plants
• Ideal for factory assembly lines requiring high-volume Air delivery
• Used for compressed‑Air supply to machining centres and tools
• Can be used for laboratory pneumatic test rigs requiring repeatable filtration
• Used with distribution manifolds in electronics manufacturing plants
What materials contact the airflow and condensate internally?
The filter uses a sintered filtration element and a bowl fabricated from a wrought aluminium alloy, with NBR Seals at interfaces.
How does the unit handle both manual and unattended condensate removal?
It includes provisions for manual drain operation and an automatic drain mechanism to allow either operator‑controlled purging or hands‑free drainage.
What filtration performance can be expected for particulate retention?
The internal sintered element combined with a centrifugal separator is specified to capture particles down to 5 μm while shedding separated liquid.
Which pressure and temperature limits define its operating envelope?
The device is rated to operate at pressures up to 12 bar and temperatures up to 60 °C, with a lower limit of −10 °C.
What port size and connection standard are provided for installation?
The unit connects via a 1/2 in G‑threaded port to conform with standard G‑thread pneumatic fittings.
관련된 링크들
- Festo 5 μm 12 bar Filter 3200L/min max with Automatic drain
- Festo MS series 5 μm 1/2 in G 12 bar Pneumatic Filter 3200L/min max with Automatic, Manual drain
- Festo MS series 5 μm 12 bar Pneumatic Filter with Automatic drain
- Festo MS series 5 μm Internal 12 bar Pneumatic Filter 14000L/min max with Automatic drain
- Festo MS series 5 μm 1/2 in 20 bar Pneumatic Filter 3200L/min max with Manual drain
- Festo MS series 5 μm 1/2 in G 12 bar Pneumatic Filter 3200L/min max with Automatic drain
- Festo MS series 5 μm 1/2 in G 20 bar Pneumatic Filter 3200L/min max with Manual drain
- Festo 5 μm 20 bar Filter 3200L/min max with Manual drain