Festo 5 μm 20 bar Filter 3200L/min max with Manual drain
- RS 제품 번호:
- 288-2712
- 제조사 부품 번호:
- MS6-LF-1/2-CRM-Z
- 제조업체:
- Festo
Subtotal (1 unit)*
₩117,720.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩117,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2712
- 제조사 부품 번호:
- MS6-LF-1/2-CRM-Z
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Filtration Size | 5μm | |
| Product Type | Filter | |
| Drain Type | Manual | |
| Maximum Flow Rate | 3200L/min | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 529608 | |
| Bowl Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Filtration Size 5μm | ||
Product Type Filter | ||
Drain Type Manual | ||
Maximum Flow Rate 3200L/min | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Model Number 529608 | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter, 5 μm Filtration size, 3200 L/min Maximum Flow Rate - MS6-LF-1/2-CRM-Z, Numeric Part Number: 529608
This industrial air filter is designed for effective filtration in automation and mechanical applications. The filter features a 5μm filtration size, ensuring high-quality performance in managing compressed air. With a maximum flow rate of 3200 L/min, it can operate efficiently even under various pressure conditions. The product includes a manual condensate drain for ease of maintenance, and it is constructed with durable materials suitable for a range of operating environments.
Features & Benefits
• Effective 5μm filtration size for superior air purity
• Manually rotating drain enables easy maintenance
• Lightweight plastic bowl guard for added safety
• Functions efficiently within an operating pressure of 0 to 20 bar
• Compatible with food applications as per supplementary materials
Applications
• Used with pneumatic systems requiring compressed air
• Ideal for installations needing proactive condensate management
• Applicable in environments involving inert gases
• Suitable for use in automation processes and related machinery
What is the typical maintenance required for this type of filter?
Regular maintenance involves manually draining the condensate and checking for blockages in the filter. The maintenance schedule can vary based on specific operational conditions, so monitoring performance is advisable for optimal function.
How does this filter handle varying temperatures?
It can operate effectively within a temperature range of -10°C to +60°C, making it versatile for different environmental conditions where compressed air systems are present.
What materials are used in the construction of the filter?
The filter is made from a combination of materials including die-cast aluminium for the housing, a plastic bowl, and a polyethylene filter element, ensuring durability and compatibility with various applications.
관련된 링크들
- Festo MS series 5 μm 1/2 in 20 bar Pneumatic Filter 3200L/min max with Manual drain
- Festo MS series 5 μm 1/2 in G 12 bar Pneumatic Filter 3200L/min max with Automatic, Manual drain
- Festo MS series 5 μm G1 in 20 bar Air Filter 3200L/min max with Manual drain
- Festo MS series 5 μm 1/2 in G 20 bar Pneumatic Filter 3200L/min max with Manual drain
- Festo 5 μm 12 bar Filter 3200L/min max with Automatic drain
- Festo MS series 5 μm 1/8 in G 14 bar Filter 1000L/min max with Manual drain
- Festo MS series 5 μm 1/4 in G 20 bar Pneumatic Filter 2000L/min max with Manual drain
- Festo MS series 5 μm 3/8 in G 20 bar Pneumatic Filter 3000L/min max with Manual drain