Festo MS series 40 μm 1/2 in 12 bar Pneumatic Filter 4100L/min max with Automatic, Manual drain

Subtotal (1 unit)*

₩190,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩190,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2715
제조사 부품 번호:
MS6-LF-1/2-ERV-Z
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Filter

Filtration Size

40μm

Port Size

1/2 in

Connection Thread Standard

G

Drain Type

Automatic, Manual

Series

MS

Maximum Flow Rate

4100L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Filter Type

Sintered

Model Number

529618

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 1/2 Port Size, 40μm Filtration Size - MS6-LF-1/2-ERV-Z, Numeric Part Number:529618


This pneumatic filter provides particle and liquid separation for compressed Air systems in industrial settings. It combines a sintered element with a centrifugal separator to remove contaminants down to 40 μm while maintaining Airflow for pneumatic equipment. The unit is suited to installations where controlled temperature ranges and pressurised operation are required.

Features and Benefits:


• Sintered centrifugal separator for improved contaminant removal
• 40 μm filtration for effective particulate retention
• 4100 L/min maximum flow to support high-demand systems
• 12 bar maximum pressure for robust system integration
• Polycarbonate bowl enabling clear Visual condensate monitoring
• Automatic and manual drain options for flexible drainage control

Applications


• Suitable for compressed Air lines supplying pneumatic actuators
• Ideal for assembly-line Air supplies in electronics manufacturing
• Used with valve islands and Air prep units in automation panels
• Can be used for general plant Air distribution to prevent contamination
• Used for preserving instrument Air quality in control cabinets

What materials contact the process Air and how do they affect compatibility?


The bowl is polycarbonate and Seals are NBR, which provides good compatibility with common compressed Air oils and general industrial atmospheres while allowing Visual inspection.

How does the unit perform across temperature extremes on site?


It operates between -10°C and +60°C, ensuring functionality in typical indoor and sheltered outdoor industrial environments.

What connection type and size are required for installation?


The unit uses a G-standard threaded port sized at 1/2 for direct connection to compatible G-thread Air fittings.

Is the filter suitable for applications requiring environmental conformance?


It meets RoHS requirements, indicating the materials used comply with restricted substance standards relevant to many industrial purchasers.

관련된 링크들