Festo 40 μm 12 bar Filter 1700L/min max with Automatic drain
- RS 제품 번호:
- 288-2685
- 제조사 부품 번호:
- MS4-LF-1/4-EUV
- 제조업체:
- Festo
Subtotal (1 unit)*
₩208,680.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩208,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2685
- 제조사 부품 번호:
- MS4-LF-1/4-EUV
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Filter | |
| Filtration Size | 40μm | |
| Drain Type | Automatic | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 535658 | |
| Bowl Material | Aluminium | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Filter | ||
Filtration Size 40μm | ||
Drain Type Automatic | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Model Number 535658 | ||
Bowl Material Aluminium | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter, 40 μm Filtration size, 1700 L/min Maximum Flow Rate - MS4-LF-1/4-EUV, Numeric Part Number: 535658
This filter is an essential component for pneumatic systems, specifically designed to ensure efficient filtration of compressed air and inert gases. With a maximum flow rate of 1700 L/min and a filtration size of 40μm, it effectively enhances the quality of the air supplied. Constructed from durable die-cast aluminium, it features an aluminium bowl and operates efficiently within a temperature range of -10°C to +60°C.
Features & Benefits
• Automatic drain functionality simplifies maintenance tasks
• High filtration grade of 40μm ensures clean air supply
• Integrated metal bowl guard protects against damage
• Efficient condensate separation exceeding 75% during operation
• Compact design facilitates easy in-line installation
Applications
• Ideal for involving inert gases in various processes
• Utilised in environments with moderate corrosion exposure
• Effective for maintaining air purity in food industry setups
What are the maintenance requirements for the automatic drain system?
Regular inspection is recommended to ensure that the automatic drain is functioning properly. The system should be tested periodically to confirm that condensate is being drained efficiently, preventing potential blockages.
How does the filtration grade impact air quality in a pneumatic system?
A filtration grade of 40μm significantly reduces contaminants, which can lead to better performance and longevity of pneumatic components, ensuring smooth operation and reducing wear.
What environmental conditions are optimal for this filter's operation?
The filter functions best within an operating temperature of -10°C to +60°C, and should be situated in environments that do not exceed these parameters for optimal performance and reliability.
관련된 링크들
- Festo MS series 40 μm 1/4 in G 12 bar Filter 1700L/min max with Automatic drain
- Festo MS series 40 μm 12 bar Pneumatic Filter with Automatic drain
- Festo MS series 40 μm 1/2 in G 12 bar Filter 4100L/min max with Automatic drain
- Festo 40 μm 14 bar Pneumatic Filter 1700 L/min max with Manual drain
- Festo MS series 40 μm 1/4 in G 14 bar Pneumatic Filter 1700L/min max with Manual drain
- Festo MS series 5 μm 1/4 in G 12 bar Filter 2000L/min max with Automatic drain
- Festo MS series 40 μm G3/8 in 14 bar Air Filter 1700L/min max with Manual drain
- Festo MS series 5 μm 1/4 in G 12 bar Pneumatic Filter 1300L/min max with Automatic drain