Festo MS series 5 μm 1/2 in G 12 bar Pneumatic Filter 3200L/min max with Automatic drain
- RS 제품 번호:
- 202-3334
- 제조사 부품 번호:
- MS6-LF-1/2-CRV
- 제조업체:
- Festo
Subtotal (1 unit)*
₩154,800.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩154,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3334
- 제조사 부품 번호:
- MS6-LF-1/2-CRV
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in G | |
| Drain Type | Automatic | |
| Series | MS | |
| Maximum Flow Rate | 3200L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, Compressed air to ISO 8573-1 | |
| Model Number | 529609 | |
| Filter Type | Centrifugal Blower | |
| Bowl Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in G | ||
Drain Type Automatic | ||
Series MS | ||
Maximum Flow Rate 3200L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, Compressed air to ISO 8573-1 | ||
Model Number 529609 | ||
Filter Type Centrifugal Blower | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Filter, 5 μm Filtration size, Automatic drain type - MS6-LF-1/2-CRV, Numeric Part Number: 529609
This pneumatic filter provides efficient filtration for various industrial applications. Designed for in-line installation, it ensures clean compressed air with a filtration size of 5μm. The filter features a plastic bowl with a guard, automatically draining condensate, simplifying maintenance.
Features & Benefits
• Fully automatic condensate drain reduces maintenance effort
• Capacity for a maximum flow rate of 3200 L/min
• Operates efficiently within a pressure range of 2 to 12 bar
• Suitable for compressed air and inert gases
• Robust plastic bowl guards against corrosion
• Designed to meet food safety standards
Applications
• Used for filtration in pneumatic systems
• Ideal for requiring high air purity
• Effective in reducing contaminants in automated processes
• Suitable for industrial settings handling compressed air
What maximum flow rate can be expected from this filter?
The filter can handle a maximum flow rate of 3200 L/min, ensuring efficient air processing.
How does the automatic drain function benefit the overall system?
The automatic drain function allows for continuous operation without the need for manual intervention to release condensate, enhancing efficiency.
What is the filtration size and how does it impact performance?
The filter's 5μm filtration size effectively removes particulates, providing cleaner air and improving the lifespan of downstream equipment.
관련된 링크들
- Festo MS series 5 μm 1/2 in G 12 bar Pneumatic Filter 3200L/min max with Automatic, Manual drain
- Festo 5 μm 12 bar Filter 3200L/min max with Automatic drain
- Festo MS series 5 μm 1/4 in G 12 bar Filter 2000L/min max with Automatic drain
- Festo MS series 5 μm 1/8 in G 12 bar Filter 1000L/min max with Automatic drain
- Festo MS series 5 μm 3/8 in G 12 bar Filter 3000L/min max with Automatic drain
- Festo MS series 5 μm 1/4 in G 12 bar Pneumatic Filter 1300L/min max with Automatic drain
- Festo MS series 5 μm Internal 12 bar Pneumatic Filter 14000L/min max with Automatic drain
- Festo MS series 5 μm 1/2 in 20 bar Pneumatic Filter 3200L/min max with Manual drain