Festo MS series 0.01 μm 1/2 in G 20 bar Pneumatic Filter 900L/min max with Manual drain

Subtotal (1 unit)*

₩172,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩172,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3397
제조사 부품 번호:
MS6-LFM-1/2-ARM
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Filter

Filtration Size

0.01μm

Port Size

1/2 in G

Drain Type

Manual

Series

MS

Maximum Flow Rate

900L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

529655

Bowl Material

Plastic

Filter Type

Fibre

COO (Country of Origin):
HU

Festo Pneumatic Filter, Left to Right Flow Type, 0 to 20 Bar Operating Pressure Range - MS6-LFM-1/2-ARM


Catch rogue particles as they move through your airflow with this pneumatic filter from Festo. With a filtration grade of 0.01μm, it traps even tiny bits of contamination to prevent friction, blockages and corrosion. An operating pressure range of 0 to 20 bar means it can safely handle the demands of low-pressure and high-pressure conditions in your machinery. Thanks to the built-in visual indicator that shows the differential pressure level, you can easily keep an eye out for changes in the output.

Features & Benefits


• Vertical assembly with a +/-5° tolerance for flexibility during setup

• Rugged aluminium die-cast housing stands up to corrosion

• Withstands harsh settings thanks to an operating temperature range of -10°C to +60°C

• NBR seals prevent leakage to maintain system efficiency

Applications


• Printing presses

• Manufacturing industry

• Power plants

• Packaging facilities

How efficient is this filter?


With an efficiency rating of 99%, you can rest assured the filter is getting on with its job effectively.

What type of element does this device have?


The filter element of this device is made from boron silicate fibre that effectively captures dirt particles to keep your airflow clean.

관련된 링크들