Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 950L/min max with Automatic drain
- RS 제품 번호:
- 202-3403
- 제조사 부품 번호:
- MS6-LFM-1/2-BRV-DA
- 제조업체:
- Festo
Subtotal (1 unit)*
₩272,760.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩272,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3403
- 제조사 부품 번호:
- MS6-LFM-1/2-BRV-DA
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 1μm | |
| Port Size | 1/2 in G | |
| Drain Type | Automatic | |
| Series | MS | |
| Maximum Flow Rate | 950L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Plastic | |
| Model Number | 536841 | |
| Filter Type | Fine Filter | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 1μm | ||
Port Size 1/2 in G | ||
Drain Type Automatic | ||
Series MS | ||
Maximum Flow Rate 950L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Plastic | ||
Model Number 536841 | ||
Filter Type Fine Filter | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Filter, 1 μm Filtration size, Automatic Drain Type - MS6-LFM-1/2-BRV-DA, Numeric Part Number: 536841
This pneumatic filter is designed to ensure the cleanliness of compressed air systems by effectively filtering out impurities. With a filtration size of 1μm, it provides reliable performance in demanding environments. The automatic drain mechanism helps maintain optimal efficiency while the robust design accommodates maximum flow rates of 950 L/min. Crafted from durable materials, it operates within a temperature range of -10°C to +60°C.
Features & Benefits
• Achieves filter efficiency of 99.99% for fine particles
• High flow rate ensures prompt air delivery for applications
• Constructed with corrosion-resistant plastic bowl guard
• Designed for a reliable installation with G 1/2 port connections
Applications
• Suitable for in food processing environments
• Utilised in automation and control systems across industries
• Effective in ensuring clean compressed air for machinery and tools
What types of operating mediums can this filter accommodate?
The filter is designed for use with compressed air in accordance with ISO 8573-1:2010 and can also handle inert gases, making it versatile for various industrial applications.
How does the automatic drainage feature enhance performance?
The automatic condensate drain efficiently eliminates moisture to maintain air quality and reduce the need for manual intervention, thus increasing system reliability and uptime.
What is the significance of the 1μm filtration size?
The 1μm filtration effectively captures fine particles, ensuring that the compressed air remains clean, which is crucial for protecting sensitive pneumatic components from wear and damage.
관련된 링크들
- Festo MS series 1 μm 1/4 in G 12 bar Pneumatic Filter 950L/min max with Automatic drain
- Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 950L/min max with Automatic drain
- Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 950L/min max with Automatic, Manual drain
- Festo MS series 1 μm 1/2 in G 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1 μm 1/4 in G 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1 μm 1 in 12 bar Pneumatic Filter 10000L/min max with Automatic, Manual drain
- Festo MS series 0.01 μm 1 in 12 bar Pneumatic Filter 7800L/min max with Automatic drain
- Festo MS series 0.01 μm 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain