Festo MS series 1 μm 1/2 in G 20 bar Pneumatic Filter 950L/min max with Manual drain

Subtotal (1 unit)*

₩213,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩213,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3358
제조사 부품 번호:
MS6-LFM-1/2-BRM-DA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Filter

Filtration Size

1μm

Port Size

1/2 in G

Connection Thread Standard

G

Drain Type

Manual

Series

MS

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

950L/min

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (6:8:4) & ISO 8573-1:2010 (5:7:3) & RoHS

Model Number

536835

Bowl Material

Polycarbonate

Filter Type

Fibre

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 1/2 inches Port Size, 1 μm Filtration Size - MS6-LFM-1/2-BRM-DA, Numeric Part Number:536835


This pneumatic filter provides particulate removal and moisture management for compressed Air installations in industrial automation environments. It is designed to be installed inline on Air supply lines to protect downstream Pneumatic Components by capturing fine solids and allowing manual condensate discharge. The unit is suitable for use where controlled Air quality and stable operating conditions are required.

Features and Benefits:


• 1μm Fibre element delivers fine particle retention and component protection
• 950L/min maximum flow supports high-throughput pneumatic systems
• 20bar operating pressure capability permits use in demanding circuits
• Polycarbonate bowl with manual drain allows Visual monitoring and easy condensate removal
• NBR sealing ensures compatibility with common compressed Air media
• -10°C to 60°C temperature range enables operation across varied plant environments

Applications


• Suitable for protecting valves and actuators in automated production lines
• Ideal for compressed Air supply to Electronic Assembly tools
• Used with pneumatic controls in electrical panel Air preparation
• Can be used for filtration ahead of precision pneumatic instrumentation

What connection style is required for integration into existing pipework?


The unit uses a 1/2in G threaded port compatible with G-standard fittings for straightforward inline installation.

How does the filter perform with fluctuating ambient temperatures?


It remains functional within a -10°C to 60°C range, maintaining seal integrity and filtration performance across normal plant temperature variations.

What maintenance actions are needed to keep filtration effective?


Periodic manual draining of the bowl and replacement of the Fibre element when differential pressure increases are the recommended maintenance steps.

Which industry standards relate to its Air quality performance?


The filter aligns with recognised Air quality classifications indicated by ISO 8573-1 for particle and moisture categories.

Is the bowl material suitable for Visual inspection under normal lighting?


Yes, the transparent polycarbonate construction permits Visual assessment of condensate and particulate accumulation.

관련된 링크들