Festo MS series 1 μm 20 bar Pneumatic Filter 10000L/min max with Manual drain

Subtotal (1 unit)*

₩1,015,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,015,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2786
제조사 부품 번호:
MS9-LFM-G-BUM-HF-DA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Filter

Filtration Size

1μm

Drain Type

Manual

Series

MS

Maximum Flow Rate

10000L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Filter Type

Fibre

Model Number

564044

Bowl Material

Wrought Aluminium Alloy

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 1μm Filtration Size, 10000L/min Maximum Flow Rate - MS9-LFM-G-BUM-HF-DA, Numeric Part Number:564044


This pneumatic filter provides particulate removal and Basic moisture separation for compressed Air systems in industrial environments. Designed for inline use, it conditions Air to protect downstream automation, electrical and mechanical equipment while operating across a wide temperature range.

Features and Benefits:


• 1μm Fibre element protects sensitive components from fine particles
• 10000 L/min maximum flow supports high-throughput systems
• 20 bar maximum operating pressure enables robust process integration
• Manual drain allows simple condensate removal without tools
• Wrought aluminium alloy bowl gives corrosion‑resistant housing
• NBR sealing material ensures compatibility with common pneumatic media

Applications


• Suitable for compressed Air feeds to pneumatic actuators and valves
• Ideal for Air preparation in electronics assembly plant lines
• Used with control cabinets to reduce particulate ingress
• Can be used for general workshop Air supply to machinery
• Used for pre‑filtration ahead of lubrication or downstream treatment

How does the filter cope with temperature variation on-site?


Its operational range spans -10°C to +60°C, permitting use in unheated workshops and typical factory environments without performance loss.

Is the bowl free from brass components for corrosion‑sensitive installations?


The bowl is a wrought aluminium alloy construction, offering a brass‑free solution suited to applications where copper alloys are undesirable.

What maintenance is required for element replacement?


The Fibre element is serviceable, routine inspection and replacement intervals depend on contamination levels and system duty to retain 1μm particle retention.

How does the drain method affect installation options?


The manual drain requires local access for periodic discharge, making it appropriate where occasional operator interaction is acceptable.

관련된 링크들