Festo MS series 1 μm 1/8 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- RS 제품 번호:
- 288-2688
- 제조사 부품 번호:
- MS4-LFM-1/8-BRM
- 제조업체:
- Festo
Subtotal (1 unit)*
₩150,140.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩150,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2688
- 제조사 부품 번호:
- MS4-LFM-1/8-BRM
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Filtration Size | 1μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | MS | |
| Maximum Flow Rate | 360L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 529465 | |
| Filter Type | Fibre | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Filtration Size 1μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series MS | ||
Maximum Flow Rate 360L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 529465 | ||
Filter Type Fibre | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Filter, 1μm Filtration Size, 1/8 Port Size - MS4-LFM-1/8-BRM, Numeric Part Number:529465
This pneumatic filter provides particulate removal and Air preparation for compressed-Air systems in industrial settings. It is intended to protect downstream components by removing fine contaminants and regulating Air quality for control and actuator equipment. The unit integrates a transparent collection chamber to help monitor condensate and a user-operated emptying mechanism suited to routine maintenance.
Features and Benefits:
• 1 μm Fibre element delivers fine particle removal and component protection
• Maximum flow 360 L/min supports moderate-duty pneumatic circuits
• Rated to 14 bar allowing use with high-pressure plant supplies
• Seal material NBR ensures chemical resistance in typical industrial media
• Polycarbonate bowl enables Visual condensate inspection during operation
• Maximum flow 360 L/min supports moderate-duty pneumatic circuits
• Rated to 14 bar allowing use with high-pressure plant supplies
• Seal material NBR ensures chemical resistance in typical industrial media
• Polycarbonate bowl enables Visual condensate inspection during operation
Applications
• Suitable for pneumatic control valves in automation systems
• Ideal for preparatory Air treatment on production-line actuators
• Used with instrumentation supplying compressed Air to sensors
• Can be used for pneumatic supply to assembly robots and grippers
• Ideal for preparatory Air treatment on production-line actuators
• Used with instrumentation supplying compressed Air to sensors
• Can be used for pneumatic supply to assembly robots and grippers
What type of drain does the unit use and how is it operated?
It employs a manual drain that requires operator actuation to evacuate accumulated condensate from the collection chamber.
What thread standard and port size are provided for installation?
The connection uses a G-thread standard with a 1/8 port to Interface with common pneumatic tubing and fittings.
What temperature range can the device withstand during service?
It is suitable for environments from −10 °C up to +60 °C without affecting normal function.
Which construction materials are used for the bowl and sealing components?
The bowl is MADE from polycarbonate for transparency and impact resistance while the sealing components are manufactured from NBR.
관련된 링크들
- Festo MS series 1 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 1 μm 3/8 in 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 0.01 μm 1/8 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/8 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 1 μm 1/4 in G 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1 μm 1/2 in G 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain