RS Better World

Siemens 25A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩786,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩786,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-261
제조사 부품 번호:
3RV2021-4DA10-0DA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

25A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

DNV, VDE, UL, UKCA, RoHS, RINA, PRS, EAC, ABS, CCC, LRS, CE, IEC 60529, EPD

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is engineered for optimal system protection, providing reliable performance and safety within various operational environments. Designed to accommodate standard switching capacities and phase failure protection, it seamlessly integrates into your existing electrical systems. With its impressive insulation voltage rating and mechanical service life, this device enhances both efficiency and longevity. The robust design caters to a variety of installations, ensuring compliance with strict safety standards. Its excellent electrical endurance means fewer interruptions to operations, making it a convenient choice for demanding applications.

Exceptional insulation voltage

Complies with IEC standards

Customizable operating current settings

Robust mechanical service life

Compact dimensions for installation

관련된 링크들