RS Better World

Siemens 4A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩510,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩510,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-259
제조사 부품 번호:
3RV2021-1EA20-0DA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

4A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

119mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, CCC, CE, DNV, EAC, EPD, IEC 60529, LRS, UL, VDE, UKCA, PRS, RINA, RoHS

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is designed for reliable system protection and enhanced operational efficiency. This model ensures seamless operation with its adjustable current response value and robust tripping characteristics. Characterised by high durability, it features a substantial mechanical service life and excellent electrical endurance, making it an ideal choice for various applications. With a compact design for easy installation, this circuit breaker effortlessly fits within diverse installation environments. The Siemens circuit breaker not only aids in safeguarding systems from overload but is also equipped with features that cater to high demand rates, ensuring superior performance under varying conditions. Additionally, its adaptable design supports multiple conductor cross-sections, making it versatile for different setups. This product exemplifies siemens commitment to quality and innovation in electrical safety solutions.

Compact design allows for effortless installation in various environments

High durability guarantees a long service life under normal operating conditions

Supports multiple conductor cross-sections for versatile applications

Electrical endurance facilitates optimal performance over time

관련된 링크들