RS Better World

Siemens 800mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩511,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩511,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-245
제조사 부품 번호:
3RV2021-0HA25
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

800mA

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

119mm

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

LRS, ABS, VDE, UL, UKCA, RoHS, RINA, PRS, ISO 13849-2, ISO 13849-1, IECEX, IEC 61508-2, EPD, EAC, DNV, CE, CCC, ATEX

Better World Product

Yes

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens versatile circuit breaker is designed for optimal motor protection with a compact size, making it ideal for various applications. The device boasts a robust construction, ensuring reliable performance in demanding environments. With advanced thermal and magnetic overload protection features, it ensures safety and efficiency. The product is equipped to handle operation across a wide range of temperatures and environmental conditions, providing versatility for both indoor and outdoor use. Its innovative design allows for easy installation and integration into existing systems, making it a go-to choice for engineers seeking reliability and efficiency in motor control solutions.

Thermal and magnetic protection

Optimised for harsh conditions

Spring-loaded terminals for secure connections

Adaptable configurations with auxiliary switches

Long mechanical service life

관련된 링크들