RS Better World
Siemens 10A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- RS 제품 번호:
- 160-090
- 제조사 부품 번호:
- 3RV2021-1JA20-0BA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩279,020.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩279,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 160-090
- 제조사 부품 번호:
- 3RV2021-1JA20-0BA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 10A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV2 | |
| Series | SIRIUS 3RV2 | |
| Overall Length | 119mm | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, VDE, CCC, UL, CE, DNV, EAC, EPD, IEC 60529, LRS, ABS, PRS, RINA, RoHS | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 10A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV2 | ||
Series SIRIUS 3RV2 | ||
Overall Length 119mm | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, VDE, CCC, UL, CE, DNV, EAC, EPD, IEC 60529, LRS, ABS, PRS, RINA, RoHS | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Number of Poles 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens advanced circuit breaker is designed specifically for motor protection, offering reliable performance in various operational conditions. With a robust construction and high-quality materials, it ensures safety and efficiency in demanding environments. This product is equipped with adjustable current response values and features like thermal overload release, making it suitable for a wide range of applications. Users can enjoy a safe operational experience with its ground fault and phase failure detection capabilities. Additionally, the circuit breaker is compact and easy to install, fitting seamlessly into control cabinets. Crafted to withstand extreme temperatures, it operates effectively in conditions ranging from -50 °C to +60 °C. As part of siemens commitment to innovation and quality, this circuit breaker provides excellent mechanical and electrical endurance for long-lasting reliability.
Compact size for easy control panel installation
Thermal overload release design for safety
Adjustable current response for tailored applications
High short-circuit breaking capacity supports resilience
Extreme temperature resistance for reliability
관련된 링크들
- Siemens 1A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 20A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- Siemens 10A, 7 A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 32A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 6.3A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 1A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- Siemens 32A SIRIUS Motor Protection Unit, 20V, 690 V, 60 °C, -20 °C
- Siemens 22A SIRIUS 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C