Siemens 20A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- RS 제품 번호:
- 160-024
- 제조사 부품 번호:
- 3RV2021-4BA15-0BA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩610,860.00
- 4 개 단위 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩610,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 160-024
- 제조사 부품 번호:
- 3RV2021-4BA15-0BA0
- 제조업체:
- Siemens
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 20A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV2 | |
| Series | SIRIUS 3RV2 | |
| Sensing Type | Magnetic | |
| Overall Length | 97mm | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, VDE, UL, UKCA, RoHS, RINA, PRS, LRS, EPD, EAC, DNV, CE, CCC, ABS | |
| Better World Product | Yes | |
| Number of Poles | 3 | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 20A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV2 | ||
Series SIRIUS 3RV2 | ||
Sensing Type Magnetic | ||
Overall Length 97mm | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, VDE, UL, UKCA, RoHS, RINA, PRS, LRS, EPD, EAC, DNV, CE, CCC, ABS | ||
Better World Product Yes | ||
Number of Poles 3 | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
Siemens SIRIUS 3RV2 Series Motor Protection Circuit Breaker, 20A Current Rating, IP20 - 3RV2021-4BA15-0BA0
Features & Benefits
• Instantaneous trip at 260A to limit short‑circuit stress
• Rated operational current 20A for AC‑3 motor switching duties
• Breaking capacity up to 100kA at 240V for high fault tolerance
• Operates on supply 20–690 V supporting broad installation needs
• Auxiliary transverse switch 1NO+1NC for signalling and interlocks
**Applications**
• Ideal for motor control centres in manufacturing plants
• Used with contactor combinations in pump stations
• Can be used for retrofit motor protection in panel upgrades
What mounting options are available for installation?
How does the device cope with extreme ambient temperatures?
What conductor sizes can be connected to the main terminals?
Which short‑circuit protection devices are recommended for auxiliary circuits?
What mechanical and electrical endurance should be expected?
관련된 링크들
- Siemens 10A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 32A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 6.3A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 32A SIRIUS Motor Protection Unit, 20V, 690 V, 60 °C, -20 °C
- Siemens 4A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 500mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 1A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 800mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C