RS Better World

Siemens 500mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩399,420.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩399,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-053
제조사 부품 번호:
3RV2021-0FA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

500mA

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

97mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, ATEX, CCC, CE, DNV, EAC, EPD, IEC 61508-2, IECEX, ISO 13849-1, ISO 13849-2, LRS, PRS, RINA, VDE, UL, UKCA, RoHS

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens advanced circuit breaker is designed for motor protection, specifically within industrial environments. Engineered for reliability, it operates seamlessly across a wide range of voltages, ensuring optimal performance in variable conditions. The compact design allows easy installation, and the circuit breaker's thermal overload release effectively safeguards against potential faults. With a mechanical service life of up to 100, 000 cycles and robustness against environmental extremes, this product is built for longevity and dependability, making it an essential component for ensuring safe and efficient motor operation.

Compact design fits limited spaces

Thermal overload release enhances safety

Suitable for various temperatures and applications

High mechanical endurance for durability

Screw terminals support various conductors

관련된 링크들