RS Better World

Siemens 32A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩1,041,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,041,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-265
제조사 부품 번호:
3RV2021-4EA15-0BA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

32A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, CCC, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RoHS, UKCA, UL, VDE

Better World Product

Yes

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is expertly designed for motor protection, ensuring reliability and durability in demanding environments. This device is equipped with advanced features such as a thermal overload release, allowing for optimal performance with adjustable current response values. Capable of handling high inrush currents, it stands out with a robust construction that resists harsh ambient conditions, operating seamlessly in temperatures ranging from -50 °C to +60 °C. Ideal for a wide range of applications, it provides superior electromagnetic compatibility and a mechanical service life that withstands frequent use. With easy installation options, this circuit breaker integrates effortlessly into diverse systems, ensuring the utmost safety and protection for your electrical circuits.

Adjustable current response for application versatility

Shock-resistant structure for environmental stresses

Combination of screw and snap-on mounting for ease

Efficient operation with low power loss

High short-circuit protection safeguards against surges

관련된 링크들