RS Better World

Siemens 1A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩511,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩511,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-246
제조사 부품 번호:
3RV2021-0JA25
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

1A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

119mm

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, ATEX, CCC, CE, DNV, EAC, EPD, IEC 61508-2, IECEX, ISO 13849-1, ISO 13849-2, LRS, PRS, RINA, RoHS, UKCA, UL, VDE

Better World Product

Yes

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is expertly designed for motor protection, catering specifically to diverse operational requirements. With its compact S0 size, it offers a robust solution that seamlessly integrates into various systems. The product is equipped with a CLASS 10 thermal overload release, ensuring reliable protection against overheating while maintaining peak performance. It boasts impressive mechanical and electrical endurance, both rated for typical usage up to 100, 000 cycles. Enhanced with precise overload settings, it can respond to overload conditions with accuracy and efficiency. The durable build quality and advanced features make it a preferred choice for professionals seeking reliability and efficiency in motor control applications.

Thermal overload protection with adjustable settings

High electrical and mechanical durability

Includes auxiliary switch capabilities for functionality

Excellent performance across wide temperatures

관련된 링크들