RS Better World
Siemens 32A SIRIUS Motor Protection Unit, 20V, 690 V, 60 °C, -20 °C
- RS 제품 번호:
- 156-014
- 제조사 부품 번호:
- 3RV2021-4EA20-0BA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩407,440.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩407,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 156-014
- 제조사 부품 번호:
- 3RV2021-4EA20-0BA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Unit | |
| Current Rating | 32A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | SIRIUS | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 89mm | |
| Overall Width | 44.5mm | |
| IP Rating | IP20 | |
| Overall Depth | 88mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-2, IEC 60529 | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Unit | ||
Current Rating 32A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System Circuit Breaker | ||
Series SIRIUS | ||
Sensing Type Thermal Magnetic | ||
Overall Length 89mm | ||
Overall Width 44.5mm | ||
IP Rating IP20 | ||
Overall Depth 88mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-2, IEC 60529 | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Number of Poles 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens Circuit Breaker offers exceptional motor protection, designed specifically for demanding industrial applications. With a Class 10 rating, it is adept at managing overload and short circuit conditions, ensuring the safety and longevity of connected equipment. The robust construction includes features like thermal overload release and a rapid response mechanism to detect faults. Built for reliability, this product stands out by combining advanced technology with practicality, making it an ideal choice for professionals seeking dependable motor protection solutions.
Compact design allows for versatile installation in various environments
Spring type terminals facilitate quick and secure connections
Durable construction enhances product longevity and performance
Wide operating temperature range ensures functionality in extreme conditions
관련된 링크들
- Siemens 32A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 20A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- Siemens 32A SIRIUS 3RV2 Motor Protection Unit, 690V, 60 °C, 50 °C
- Siemens 2A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- Siemens 10A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 4A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 6.3A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 25A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C