SCHAEFFLER ARCALUB-C8-2P Automatic Lubricator PET 10 Lubricator

Subtotal (1 unit)*

₩2,636,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,636,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
310-135
제조사 부품 번호:
ARCALUB-C8-2P
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Product Type

Automatic Lubricator

Trade Name

ARCALUB-C8-2P

Product Form

Oil

Package Type

Lubricator

Package Size

10

Base Material

PET

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Application

Equipment, Industrial Machine

Standards/Approvals

DEKRA 20ATEX0032X, IECEx DEK 21.0038X, ATEX product Directive 2014/34/EU

Hazardous Area Certification

IECEx, ATEX

제외

COO (Country of Origin):
DE

Schaeffler Automatic Lubricator, +70°C Maximum Operating Temperature, -20°C Minimum Operating Temperature - ARCALUB-C8-2P


This automatic lubricator provides controlled oil delivery for industrial equipment and machinery, designed to operate across a wide temperature range and in hazardous locations. It supports both gas-driven and piston-pump dispensing concepts with selectable drive options and refill capability for multiple service cycles, enabling continuous lubrication in demanding production and process environments.

Features and Benefits:


• Multiple hazardous-area approvals enable use in explosive atmospheres
• Operating range from -20°C to +70°C ensures broad environmental tolerance
• Steplessly adjustable dispensing time allows precise lubricant scheduling
• Refillable up to three times reduces downtime and consumable waste
• IP68 gas-drive protection offers long-term ingress resistance
• IP54 piston-pump protection balances robustness and everyday handling

Applications


• Suitable for automated conveyor bearings in processing plants
• Ideal for rotating equipment in chemical and petrochemical sites
• Used with electric motors and gearboxes in hazardous zones
• Can be used for lubrication of remote machine tools and spindles
• Used for planned lubrication in continuous-manufacturing lines

What approvals enable safe use in explosive atmospheres?


Certification under the ATEX Directive 2014/34/EU and IECEx attests suitability for explosive environments in accordance with DEKRA test reports.

How is dispensing rate controlled for different duty cycles?


Dispensing time is continuously adjustable, permitting fine-tuning of oil output to match varying load and runtime profiles.

Which drive types are available and how do they differ?


A gas-driven concept provides high ingress protection and autonomous operation while a piston-pump concept offers electro-mechanical actuation with IP54 environmental resistance.

How many service refills are possible and what is the refill medium?


The unit accepts oil refills and can be replenished up to three times to extend service intervals.

관련된 링크들