SCHAEFFLER ARCALUB-C2-2P-OIL-24V dc Automatic Lubricator Oil 10 Lubricator

Subtotal (1 unit)*

₩1,322,332.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,322,332.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
311-633
제조사 부품 번호:
ARCALUB-C2-2P-OIL-24VDC
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Product Type

Automatic Lubricator

Trade Name

ARCALUB-C2-2P-OIL-24V dc

Product Form

Lubricator

Package Type

Lubricator

Package Size

10

Base Material

Oil

Minimum Operating Temperature

-20°C

Application

Lubrication

Maximum Operating Temperature

70°C

Standards/Approvals

IECEx and ATEX product Directive 2014/34/EU

Hazardous Area Certification

IECEx, ATEX

제외

COO (Country of Origin):
DE

Schaeffler Automatic Lubricator, +70°C Maximum Operating Temperature, -20°C Minimum Operating Temperature - ARCALUB-C2-2P-OIL-24VDC


This automatic lubricator supplies metered oil lubrication for industrial equipment, designed for continuous service in hazardous environments. It operates without an external mains supply and is suitable where explosion-protected devices are required, offering a compact, sustainable lubrication solution for automation, electrical and mechanical installations.

Features and Benefits:


• Protection class IP68 provides full dust and water ingress protection
• Certified for use in IECEx and ATEX hazardous areas
• Operates across a temperature range from -20°C to +70°C
• Can be refilled up to three times to extend service intervals
• Compatible with 24V dc systems for remote or on-board power
• Oil-based formulation delivers controlled lubrication for bearings

Applications


• Suitable for lubrication of motors and gearboxes in hazardous zones
• Ideal for continuous oil feed to conveyor bearings in automation lines
• Used for electrical enclosure lubrication where IP68 protection is needed
• Can be used for maintaining rotating shafts in explosive-atmosphere sites

How is the unit powered when an external supply is impractical?


It runs on a 24V dc supply and can operate without a permanent external mains connection, allowing integration with plant DC systems or battery-backed arrangements.

What makes it appropriate for explosive atmospheres?


The design meets IECEx and ATEX requirements under Directive 2014/34/EU and employs protective measures suitable for classified hazardous locations.

How does the refill capability affect maintenance planning?


Being refillable up to three times reduces replacement frequency and enables scheduled top-ups, lowering downtime compared with single‑use dispensers.

Which environmental conditions will it tolerate during operation?


The unit remains functional in temperatures from -20°C to +70°C and is sealed to IP68, enabling use in wet and dusty industrial environments.

관련된 링크들