SCHAEFFLER ARCALUB-C8-4P Lubricant Aluminium, Polyamide Lubricator

Subtotal (1 unit)*

₩3,090,728.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,090,728.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
311-643
제조사 부품 번호:
ARCALUB-C8-4P
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Product Type

Lubricant

Trade Name

ARCALUB-C8-4P

Sub Type

Lubricator

Package Type

Lubricator

Base Material

Aluminium, Polyamide

Minimum Operating Temperature

-20°C

Application

Industrial

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE

SCHAEFFLER Lubricant, Oil Based Lubricant Type, Lubricator Package Type - ARCALUB-C8-4P


This lubricant is designed for optimal machine lubrication in various industrial applications. The Arcalub C8 oil-based formulation ensures sustained performance under mechanical loads and reduces the risk of operational failures. Supplied in a convenient lubricator package, it is tailored to meet the specific lubricant specifications required for effective maintenance in automated and mechanical systems.

Features & Benefits


• Provides reliable performance under mechanical loads
• Automatic lubrication reduces maintenance intervals
• Compatible with SCHAEFFLER automatic lubricators
• High-performance oil meets demanding industrial needs
• Prevents premature wear and tear on machinery
• Helps to decrease downtime by ensuring consistent lubrication

Applications


• Suitable for lubricating rolling bearings in machinery
• Ideal for requiring grease and oil lubrication
• Used with SCHAEFFLER automatic and manual lubrication systems
• Facilitates smooth operation of conveyor systems and gears
• Effective for protecting components against wear in harsh environments

What types of machinery can benefit from this lubricant?


It is beneficial for various machines, including those with rolling bearings and conveyor systems, where consistent lubrication is essential to prevent wear.

How does the automatic lubricator improve machine reliability?


Using an automatic lubricator ensures that fresh lubricant is supplied at defined intervals, reducing the chances of operational failures caused by inadequate lubrication.

What is the typical lifespan of the lubricant in industrial applications?


The lifespan can vary based on operational conditions, but the product is designed to perform effectively for extended periods, assisting in maintaining optimal equipment performance.

Can this lubricator be refilled with different types of oil?


While it is compatible with other lubricants, it is recommended to consult SCHAEFFLER for guidance on suitable alternatives to ensure compatibility and performance.

관련된 링크들