SCHAEFFLER ARCALUB-C8-4P-OIL Lubricant Oil Lubricator

Subtotal (1 unit)*

₩3,792,962.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,792,962.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
310-090
제조사 부품 번호:
ARCALUB-C8-4P-OIL
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Product Type

Lubricant

Trade Name

ARCALUB-C8-4P-OIL

Package Type

Lubricator

Base Material

Oil

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Application

Automatic Lubrication

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE

Schaeffler Lubricant, Oil Type, Lubricator Package - ARCALUB-C8-4P-OIL


This lubricator offers an essential oil solution designed for diverse industrial applications. With the designation of Arcalub, this high-performance lubricant is specifically engineered to enhance the efficiency of mechanical systems. Its innovative packaging as an oil lubricator ensures precise application where it is most required.

Features & Benefits


• Formulated for effective mechanical lubrication in machinery

• Provides superior protection against wear and tear

• Optimal viscosity for varied operating conditions

• Convenient lubricator design for easy application

• Compatible with a wide range of industrial equipment

• Enhances the longevity of moving parts

Applications


• Used with machinery in automation processes

• Ideal for lubricating electrical and electronic components

• Utilised in maintenance settings to prolong equipment life

• Employed in oil lubricator systems for efficient operation

• Suitable for various mechanical lubrication products in industrial use

What type of environments is this lubricant suitable for?


This lubricator is ideal for environments where mechanical systems operate under varying loads and temperatures, ensuring consistent performance across a wide range of industrial applications.

How does this lubricant contribute to machinery maintenance?


By reducing friction between moving parts, it decreases wear and prolongs equipment service life, which minimises the need for frequent maintenance activities.

Can this lubricant be used for electronic components?


Yes, it is designed to effectively lubricate and protect electrical and electronic components, ensuring smooth operation and preventing failures.

What are the key advantages of using an oil lubricator?


Oil lubricators provide precise application, reducing waste and ensuring that the right amount of lubricant is delivered exactly where it is needed for optimal performance.

How can using this lubricant improve operational efficiency?


The efficient lubrication it provides helps in minimising downtime, reducing friction-related failures and enhancing the overall productivity of mechanical systems.

관련된 링크들