SCHAEFFLER ARCALUB-C2-2P Automatic Lubricator PET Lubricator

Subtotal (1 unit)*

₩1,141,144.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,141,144.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
311-712
제조사 부품 번호:
ARCALUB-C2-2P
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Product Type

Automatic Lubricator

Trade Name

ARCALUB-C2-2P

Product Form

Lubricator

Package Type

Lubricator

Base Material

PET

Minimum Operating Temperature

-20°C

Application

Automatic Lubrication

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE

Schaeffler Automatic Lubricator, 70°C Maximum Operating Temperature, -20°C Minimum Operating Temperature - ARCALUB-C2-2P


This automatic lubricator provides timed delivery of lubricant to bearings and moving parts in industrial settings. Designed for continuous lubrication tasks, it operates across a broad temperature range and is intended for use in locations that are not classified as hazardous. The unit is constructed from polyethylene terephthalate and integrates seamlessly into automatic lubrication workflows within automation, electronics and mechanical environments.

Features and Benefits:


• Operates between -20°C and 70°C for varied ambient conditions
• Polyethylene terephthalate housing offers chemical-resistant containment
• Designed for continuous automatic lubrication to reduce manual intervention
• Suitable for sealed environments to maintain lubricant integrity
• Compatible with industrial automatic lubricator installations for machinery

Applications


• Suitable for automated bearing lubrication in production lines
• Ideal for continuous grease dispensing on conveyor drive components
• Used with electrical motor bearings in factory automation systems
• Can be used for routine lubrication of mechanical gearboxes in plant equipment

Is the unit certified for use in explosive atmospheres?


It is not certified for hazardous-area operation and should only be used in non-hazardous locations.

What material is the dispenser body MADE from and why is that relevant?


The body is formed from polyethylene terephthalate, a polymer chosen for its compatibility with many lubricants and for providing a stable containment medium.

What environmental temperatures can the device withstand while operating reliably?


It functions reliably within a minimum of -20°C up to a maximum of 70°C, accommodating cold storage and warm plant environments.

Can this device be integrated into an automatic lubrication system for hands-off maintenance?


Yes, it is intended for automatic lubrication use, enabling continuous lubricant delivery to reduce manual replenishment.

관련된 링크들