SCHAEFFLER ARCALUB-C4-2P-24V dc Automatic Lubricator PET Lubricator
- RS 제품 번호:
- 311-629
- 제조사 부품 번호:
- ARCALUB-C4-2P-24VDC
- 제조업체:
- SCHAEFFLER
Subtotal (1 unit)*
₩2,468,570.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,468,570.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 311-629
- 제조사 부품 번호:
- ARCALUB-C4-2P-24VDC
- 제조업체:
- SCHAEFFLER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SCHAEFFLER | |
| Product Type | Automatic Lubricator | |
| Trade Name | ARCALUB-C4-2P-24V dc | |
| Product Form | Lubricator | |
| Package Type | Lubricator | |
| Base Material | PET | |
| Minimum Operating Temperature | -15°C | |
| Application | Industrial | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX product Directive 2014/34/EU | |
| Hazardous Area Certification | ATEX, IECEx | |
| 모두 선택 | ||
|---|---|---|
브랜드 SCHAEFFLER | ||
Product Type Automatic Lubricator | ||
Trade Name ARCALUB-C4-2P-24V dc | ||
Product Form Lubricator | ||
Package Type Lubricator | ||
Base Material PET | ||
Minimum Operating Temperature -15°C | ||
Application Industrial | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX product Directive 2014/34/EU | ||
Hazardous Area Certification ATEX, IECEx | ||
제외
- COO (Country of Origin):
- DE
Schaeffler Automatic Lubricator, +60°C Maximum Operating Temperature, -15°C Minimum Operating Temperature - ARCALUB-C4-2P-24VDC
This automatic lubricator supplies controlled amounts of lubricant for industrial machinery in environments with potential explosion hazards. Designed for use in automation, electrical and mechanical settings, it operates across a wide temperature range and can be employed either prefilled or filled on site. The unit is constructed from polyethylene terephthalate and meets recognised hazardous-area regulatory standards for safe use in explosive atmospheres.
Features and Benefits:
• 24V dc drive enables integration with plant control systems
• Adjustable dispensing time allows stepless output regulation
• Refillable up to three times reduces replacement frequency
• IP68/IP54 protection levels permit washdown and immersion
• Operable from −15°C to +60°C supports varied thermal conditions
• Adjustable dispensing time allows stepless output regulation
• Refillable up to three times reduces replacement frequency
• IP68/IP54 protection levels permit washdown and immersion
• Operable from −15°C to +60°C supports varied thermal conditions
Applications
• Suitable for continuous greasing of conveyor bearings in hazardous zones
• Ideal for lubrication of motor bearings in electrical cabinets with explosion risk
• Used with automated lubrication schedules in mechanical production lines
• Can be used for remote greasing points controlled by plant PLCs
• Ideal for lubrication of motor bearings in electrical cabinets with explosion risk
• Used with automated lubrication schedules in mechanical production lines
• Can be used for remote greasing points controlled by plant PLCs
How does the unit adapt to different control systems?
It runs on 24V dc power, permitting direct connection to common industrial control outputs and timers for automated start/stop sequences.
What options exist for initial supply and replenishment?
The design supports delivery as a prefilled unit or as an unfilled dispenser that can be refilled on site up to three times to extend service life.
Which aspects of the construction make it suitable for harsh environments?
The body material is polyethylene terephthalate and the enclosure meets both IP68 and IP54 protection criteria, allowing operation under dust, splash and temporary immersion conditions.
What certifications confirm suitability for explosive atmospheres?
It holds ATEX-related approval under Directive 2014/34/EU and is also certified to IECEx hazardous-area standards.
What temperature limits should operators observe?
The device is rated to function reliably between −15°C and +60°C, so installation should ensure ambient conditions remain within this band.
관련된 링크들
- SCHAEFFLER ARCALUB-C2-2P Automatic Lubricator Polyethylene Terephthalate
- SCHAEFFLER ARCALUB-C8-2P Automatic Lubricator Polyethylene Terephthalate 10
- SCHAEFFLER ARCALUB-C2-2P-24V dc Lubricator Polyethylene Terephthalate 10
- SCHAEFFLER ARCALUB-C2-2P-OIL-24V dc Automatic Lubricator Oil 10
- SCHAEFFLER Polyethylene Terephthalate Single Point Lubricator, 60ml
- SCHAEFFLER Accessory Kit for use with Connector Extension Lubricator
- SCHAEFFLER Accessory Kit for use with Lubricator Demo Case Lubricator
- SCHAEFFLER ARCALUB-C8-4P-OIL Lubricant Oil