SCHAEFFLER Accessory Kit for use with Lubricator Demo Case Lubricator

Subtotal (1 unit)*

₩2,200,596.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,200,596.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
311-564
제조사 부품 번호:
DEMO-ARCALUB-C1-SET
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Product Type

Lubricator Demo Case

Standards/Approvals

No

For Use With

Lubricator

Accessory Type

Accessory Kit

Thread Size

1/8 in

제외

COO (Country of Origin):
CH

SCHAEFFLER Lubricator Demo Case, G1/4 Thread Size, G1/8 Thread Size - DEMO-ARCALUB-C1-SET


This lubricator demo case is an accessory kit designed to support demonstration and training activities for lubricators within industrial settings. It provides a Compact solution for presenting lubricator components and fittings during hands-on sessions in automation, electronics and mechanical workshops.

Features and Benefits:


• Contains accessory set for demonstration and training purposes
• Includes fittings compatible with G1/4 and G1/8 thread sizes
• Designed to Interface directly with standard lubricator units
• Supplied by a recognised OEM to match industry component ranges

Applications


• Suitable for lubricator training demo kit use in technical courses
• Ideal for hands-on demonstrations of lubricator component assembly
• Used with industrial lubricator systems for fitting familiarisation
• Can be used for pre-installation checks of G1/4 and G1/8 lubricator fittings

Which threads will the fittings accept?


The kit includes components matching G1/4 and G1/8 thread standards for compatibility testing.

Can this accessory kit be used for classroom demonstration purposes?


Yes, it is intended as a demonstrator set to support instructional sessions and practical exercises.

Who manufactures the accessory kit?


The set is produced by the identified OEM brand noted on the component labelling for supply chain clarity.

Is the kit intended for installation on operational systems?


It is provided as a demonstration and accessory set to familiarise technicians with lubricator connections rather than as a replacement service part.

관련된 링크들