SCHAEFFLER ARCALUB-C2-2P-24V dc Lubricator PET 10 Lubricator

Subtotal (1 unit)*

₩1,270,314.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,270,314.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
311-635
제조사 부품 번호:
ARCALUB-C2-2P-24VDC
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Product Type

Lubricator

Trade Name

ARCALUB-C2-2P-24V dc

Product Form

Lubricator

Package Type

Lubricator

Package Size

10

Base Material

PET

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Application

Industrial

Standards/Approvals

ATEX product Directive 2014/34/EU, IECEX

Hazardous Area Certification

IECEx, ATEX

제외

Schaeffler Lubricator, +70°C Maximum Operating Temperature, -20°C Minimum Operating Temperature - ARCALUB-C2-2P-24VDC


This lubricator is a self-contained device designed to deliver controlled lubrication in industrial settings, functioning without external voltage in certain configurations and offering explosion-protected operation for hazardous areas. It is suitable for continuous or intermittent automatic dispensing and is compatible with a range of lubricant types thanks to a refillable cartridge design.

Features and Benefits:


• Protection Class IP68 enables submersible environmental resilience
• ATEX and IECEx certification permits use in explosive atmospheres
• Steplessly adjustable dispensing time allows precise lubricant delivery
• Refillable cartridge supports up to three refills for reduced downtime
• 24V DC option integrates with factory automation power supplies
• Two-way adaptors provide flexible connection options for systems

Applications


• Suitable for automated bearing lubrication in manufacturing lines
• Ideal for lubrication of electrical enclosures in hazardous zones
• Used with conveyor drive units requiring periodic grease dosing
• Can be used for remote lubrication points in processing plants
• Used for maintenance-free intervals on rotating machinery

How does the unit handle different lubricant viscosities?


The device accepts a range of lubricants via a polyethylene terephthalate cartridge and employs adjustable dispensing timing to accommodate varying viscosities for consistent output.

What operating temperatures can it tolerate during service?


It is designed to operate across a temperature range from -20°C up to +70°C, supporting applications in cold stores and warm process areas.

How is condition monitoring implemented for scheduled maintenance?


An integrated condition-monitoring option provides operational data for maintenance planning, enabling users to assess dispensing status and service intervals.

What protective options are available for diverse installation environments?


Two protection-class variants exist, offering IP54 for general industrial locations and IP68 for applications requiring higher ingress protection.

관련된 링크들