nVent HOFFMAN S164046G031 1500 Btu/h Portable Air Conditioning Unit Terminal Block
- RS 제품 번호:
- 275-619
- 제조사 부품 번호:
- S164046G031
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩12,131,660.00
제조사가 재고 비축중
- 2027년 2월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,131,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-619
- 제조사 부품 번호:
- S164046G031
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Unit Type | Portable Air Conditioning Unit | |
| Cooling Capacity | 1500Btu/h | |
| Product Type | Air Conditioning Unit | |
| Refrigerant Type | R134A | |
| Plug Type | Terminal Block | |
| Supply Voltage | 460V | |
| Input Power | 4000W | |
| Mount Type | Surface | |
| Depth | 340mm | |
| Width | 500mm | |
| Standards/Approvals | TÜV (DIN EN 14511), CE, RoHS, EAC, UL/cUL Type 12 | |
| Height | 1.58m | |
| Number of Phases | 3 | |
| Series | SpectraCool SlimFit | |
| Nominal Current | 15A | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Unit Type Portable Air Conditioning Unit | ||
Cooling Capacity 1500Btu/h | ||
Product Type Air Conditioning Unit | ||
Refrigerant Type R134A | ||
Plug Type Terminal Block | ||
Supply Voltage 460V | ||
Input Power 4000W | ||
Mount Type Surface | ||
Depth 340mm | ||
Width 500mm | ||
Standards/Approvals TÜV (DIN EN 14511), CE, RoHS, EAC, UL/cUL Type 12 | ||
Height 1.58m | ||
Number of Phases 3 | ||
Series SpectraCool SlimFit | ||
Nominal Current 15A | ||
제외
- COO (Country of Origin):
- CN
The nVent Hoffman SpectraCool slim fit indoor air conditioner is engineered specifically for industrial applications, offering an innovative cooling solution that optimises space without compromising performance. Features such as the energy efficient rotary compressor and advanced condensate management system guarantee effective temperature regulation. With a range of operational temperatures and a robust construction of mild steel, this unit is built to endure even the most challenging environments.
Advanced condensate management prevents water dripping and potential damage
Dust resistant coils support efficient filter less operation in challenging environments
Compatible with multiple communication protocols for enhanced monitoring capabilities
Each unit is functionally tested before shipping to guarantee reliability
Integrated parametric controller facilitates remote management from anywhere
Stylish plastic cover optimizes airflow while providing a modern aesthetic
관련된 링크들
- nVent HOFFMAN S101526G031 1500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S162526G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S162046G031 2000 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101546G031 5000 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S162546G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S060316G031 300 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101016G031 3400 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S060516G031 500 Btu/h Portable Air Conditioning Unit Terminal Block