nVent HOFFMAN S101016G031 3400 Btu/h Portable Air Conditioning Unit Terminal Block

Subtotal (1 unit)*

₩5,670,620.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,670,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-577
제조사 부품 번호:
S101016G031
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Unit Type

Portable Air Conditioning Unit

Cooling Capacity

3400Btu/h

Product Type

Air Conditioning Unit

Refrigerant Type

R134A

Plug Type

Terminal Block

Supply Voltage

115V

Input Power

1000W

Mount Type

Surface

Standards/Approvals

CE, UL/cUL Type 12, RoHS, TÜV (DIN EN 14511), EAC

Width

399mm

Height

950mm

Depth

259mm

Series

SpectraCool Slim Fit

Number of Phases

1

Nominal Current

34A

제외

COO (Country of Origin):
CN
The nVent Hoffman Slim Fit Air Conditioner sets a new standard for efficient cooling solutions. Designed for industrial applications, it offers three space saving mounting options, allowing for seamless integration into various settings. Its innovative design includes a filter less operation, ensuring reliability and reduced maintenance in dusty environments. The unit is equipped with a Commboard for Remote Access Control, enabling users to monitor and manage their cooling systems from anywhere with an internet connection.

Multiple communication protocols ensure versatile connectivity options

Energy efficient rotary compressor maximizes cooling while minimizing energy costs

Robust construction with dust resistant coils enhances durability

Easy filter replacement ensures continued performance in dust laden conditions

Active condensate management prevents water pooling safeguarding integrity

Universal compatibility with enclosure door switches streamlines integration

Comprehensive testing before shipment guarantees reliability upon installation

관련된 링크들