nVent HOFFMAN S101516G031 5000 Btu/h Portable Air Conditioning Unit Terminal Block

Subtotal (1 unit)*

₩7,666,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,666,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-609
제조사 부품 번호:
S101516G031
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Unit Type

Portable Air Conditioning Unit

Cooling Capacity

5000Btu/h

Product Type

Air Conditioning Unit

Refrigerant Type

R134A

Plug Type

Terminal Block

Supply Voltage

115V

Input Power

1500W

Mount Type

Surface

Standards/Approvals

RoHS, TÜV (DIN EN 14511), UL/cUL Type 12, CE, EAC

Depth

259mm

Width

399mm

Height

950mm

Nominal Current

34A

Series

SpectraCool Slim Fit

Number of Phases

1

제외

COO (Country of Origin):
CN
The nVent Hoffman Sleek and space efficient slim fit indoor air conditioning unit is engineered for industrial environments, ensuring optimal cooling performance. Ideal for those looking to maximize footprint with minimal disruption, this model offers three mounting options: fully recessed, partially recessed, and surface mount. With advanced features such as remote access control capabilities and robust energy efficient design, it sets a new standard in cooling solutions. The unit promises filter less operation and is meticulously crafted from durable mild steel, making it a reliable choice for demanding applications.

Capable of operating in a wide temperature range to suit diverse applications

Engineered with active condensate management for efficient moisture control

Equipped with an energy efficient rotary compressor for reduced energy consumption

Remote monitoring capabilities support up to 10 alarms and multiple sensors

Standard cutout dimensions streamline unit exchange processes

Tested functionality ensures reliability before shipping

Compatible with enclosure door switches for enhanced operational control

관련된 링크들