nVent HOFFMAN S101526G031 1500 Btu/h Portable Air Conditioning Unit Terminal Block
- RS 제품 번호:
- 275-610
- 제조사 부품 번호:
- S101526G031
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩7,304,760.00
제조사가 재고 비축중
- 2027년 2월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,304,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-610
- 제조사 부품 번호:
- S101526G031
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Cooling Capacity | 1500Btu/h | |
| Product Type | Air Conditioning Unit | |
| Unit Type | Portable Air Conditioning Unit | |
| Refrigerant Type | R134A | |
| Plug Type | Terminal Block | |
| Supply Voltage | 230V | |
| Input Power | 1500W | |
| Mount Type | Surface | |
| Standards/Approvals | UL/cUL Type 12, TÜV (DIN EN 14511), EAC, CE, RoHS | |
| Depth | 259mm | |
| Height | 950mm | |
| Width | 399mm | |
| Series | SpectraCool Slim Fit | |
| Nominal Current | 22A | |
| Number of Phases | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Cooling Capacity 1500Btu/h | ||
Product Type Air Conditioning Unit | ||
Unit Type Portable Air Conditioning Unit | ||
Refrigerant Type R134A | ||
Plug Type Terminal Block | ||
Supply Voltage 230V | ||
Input Power 1500W | ||
Mount Type Surface | ||
Standards/Approvals UL/cUL Type 12, TÜV (DIN EN 14511), EAC, CE, RoHS | ||
Depth 259mm | ||
Height 950mm | ||
Width 399mm | ||
Series SpectraCool Slim Fit | ||
Nominal Current 22A | ||
Number of Phases 1 | ||
제외
- COO (Country of Origin):
- CN
The nVent Hoffman Slim Fit indoor air conditioner redefines cooling solutions for industrial settings, offering an unparalleled blend of efficiency and versatility. The advanced cooling technology, equipped with a reliable energy efficient rotary compressor, ensures optimal operation within a broad temperature range. With filter less operation capabilities and active condensate management, this unit effectively minimizes maintenance needs while enhancing system reliability.
Dust resistant coils support filter less operation for reduced upkeep
Built in remote access control allows for easy temperature monitoring
Aesthetic design enhances functionality without compromising style
Standard cutout dimensions simplify unit exchanges
Energy efficient operation promotes cost savings in energy use
Active condensate management protects against water damage
관련된 링크들
- nVent HOFFMAN S164046G031 1500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S162546G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101016G031 3400 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S162526G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S060516G031 500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S060316G031 300 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101046G031 3400 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101516G031 5000 Btu/h Portable Air Conditioning Unit Terminal Block