nVent HOFFMAN S060316G031 300 Btu/h Portable Air Conditioning Unit Terminal Block

Subtotal (1 unit)*

₩3,465,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,465,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-574
제조사 부품 번호:
S060316G031
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Cooling Capacity

300Btu/h

Unit Type

Portable Air Conditioning Unit

Product Type

Air Conditioning Unit

Refrigerant Type

R134A

Plug Type

Terminal Block

Supply Voltage

115V

Input Power

300W

Mount Type

Surface

Width

279mm

Standards/Approvals

RoHS, TÜV (DIN EN 14511), CE, EAC, UL/cUL Type 12

Height

549mm

Depth

140mm

Number of Phases

1

Nominal Current

13A

Series

SpectraCool Slim Fit

제외

COO (Country of Origin):
CN
The nVent Hoffman Slim Fit air conditioner is designed to optimize space and performance in industrial environments. SpectraCool's Slim Fit series offers versatile mounting options, catering to the specific requirements of global customers. With a focus on filter less operation and stringent industry certifications, it provides an energy efficient solution for system designers and maintenance teams. The integrated Commboard enables remote access control, allowing users to manage multiple units securely from anywhere in the world.

Active condensate management prevents water leakage

Energy efficient rotary compressor lowers operational costs

Supports various communication protocols for seamless integration

Standard cutout dimensions streamline unit replacements

Functionally tested before shipment ensures quality assurance

Remote access functionalities enable real time monitoring and management

관련된 링크들