nVent HOFFMAN S162526G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- RS 제품 번호:
- 275-616
- 제조사 부품 번호:
- S162526G031
- 제조업체:
- nVent HOFFMAN
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 275-616
- 제조사 부품 번호:
- S162526G031
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Air Conditioning Unit | |
| Cooling Capacity | 2500Btu/h | |
| Unit Type | Portable Air Conditioning Unit | |
| Refrigerant Type | R134A | |
| Plug Type | Terminal Block | |
| Supply Voltage | 230V | |
| Input Power | 2500W | |
| Mount Type | Surface | |
| Depth | 295mm | |
| Width | 399mm | |
| Standards/Approvals | RoHS, TÜV (DIN EN 14511), CE, EAC, UL/cUL Type 12 | |
| Height | 1.58m | |
| Number of Phases | 1 | |
| Nominal Current | 33A | |
| Series | SpectraCool SlimFit | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Air Conditioning Unit | ||
Cooling Capacity 2500Btu/h | ||
Unit Type Portable Air Conditioning Unit | ||
Refrigerant Type R134A | ||
Plug Type Terminal Block | ||
Supply Voltage 230V | ||
Input Power 2500W | ||
Mount Type Surface | ||
Depth 295mm | ||
Width 399mm | ||
Standards/Approvals RoHS, TÜV (DIN EN 14511), CE, EAC, UL/cUL Type 12 | ||
Height 1.58m | ||
Number of Phases 1 | ||
Nominal Current 33A | ||
Series SpectraCool SlimFit | ||
제외
- COO (Country of Origin):
- CN
The nVent Hoffman SpectraCool Slim Fit Indoor S16 is a cutting edge air conditioning solution meticulously designed to cater to the cooling needs of industrial environments. Optimizing space use without compromising performance, this innovative model offers three versatile mounting options, making it exceptionally adaptable to various installations. Its advanced filter less operation ensures minimal maintenance while still delivering superior cooling efficiency.
Utilizes energy efficient rotary compressor technology
Incorporates active condensate management to avoid water drips
Constructed from durable mild steel with a powder coated finish
Compatible with enclosure door switches for added functionality
Supports multiple communication protocols for extensive connectivity
Functionally tested before shipping to ensure reliability
관련된 링크들
- nVent HOFFMAN S162546G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S162046G031 2000 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101546G031 5000 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S164046G031 1500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S060316G031 300 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101016G031 3400 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S060516G031 500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101526G031 1500 Btu/h Portable Air Conditioning Unit Terminal Block