nVent HOFFMAN S162546G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- RS 제품 번호:
- 275-618
- 제조사 부품 번호:
- S162546G031
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩10,035,720.00
제조사가 재고 비축중
- 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,035,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-618
- 제조사 부품 번호:
- S162546G031
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Cooling Capacity | 2500Btu/h | |
| Product Type | Air Conditioning Unit | |
| Unit Type | Portable Air Conditioning Unit | |
| Refrigerant Type | R134A | |
| Plug Type | Terminal Block | |
| Supply Voltage | 460V | |
| Input Power | 2500W | |
| Mount Type | Surface | |
| Standards/Approvals | EAC, UL/cUL Type 12, CE, RoHS, TÜV (DIN EN 14511) | |
| Width | 399mm | |
| Depth | 295mm | |
| Height | 1.58m | |
| Nominal Current | 11A | |
| Series | SpectraCool SlimFit | |
| Number of Phases | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Cooling Capacity 2500Btu/h | ||
Product Type Air Conditioning Unit | ||
Unit Type Portable Air Conditioning Unit | ||
Refrigerant Type R134A | ||
Plug Type Terminal Block | ||
Supply Voltage 460V | ||
Input Power 2500W | ||
Mount Type Surface | ||
Standards/Approvals EAC, UL/cUL Type 12, CE, RoHS, TÜV (DIN EN 14511) | ||
Width 399mm | ||
Depth 295mm | ||
Height 1.58m | ||
Nominal Current 11A | ||
Series SpectraCool SlimFit | ||
Number of Phases 3 | ||
제외
- COO (Country of Origin):
- CN
The nVent Hoffman Spectracool slim fit indoor air conditioner is meticulously designed to cater to the needs of industrial environments, offering a compact solution while ensuring maximum cooling efficiency. Engineered for easy installation and operation, this unit comes equipped with advanced features that support seamless remote monitoring and management. Its aesthetic design not only enhances the overall appearance but also optimises airflow for peak performance.
Energy efficient rotary compressor reduces operational costs while maximizing cooling output
Standard cutout dimensions facilitate easy exchange and installation without complex adjustments
Active condensate management prevents water dripping safeguarding both the unit and surrounding area
Unit functionalities are thoroughly tested before shipping for enhanced reliability
Aesthetic plastic cover subtly blends with various settings while optimizing airflow
관련된 링크들
- nVent HOFFMAN S162526G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S162046G031 2000 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101546G031 5000 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S164046G031 1500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S060316G031 300 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101016G031 3400 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S060516G031 500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101526G031 1500 Btu/h Portable Air Conditioning Unit Terminal Block