nVent HOFFMAN S101046G031 3400 Btu/h Portable Air Conditioning Unit Terminal Block
- RS 제품 번호:
- 275-607
- 제조사 부품 번호:
- S101046G031
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩5,661,740.00
제조사가 재고 비축중
- 2027년 2월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,661,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-607
- 제조사 부품 번호:
- S101046G031
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Unit Type | Portable Air Conditioning Unit | |
| Cooling Capacity | 3400Btu/h | |
| Product Type | Air Conditioning Unit | |
| Refrigerant Type | R134A | |
| Plug Type | Terminal Block | |
| Supply Voltage | 460V | |
| Input Power | 1000W | |
| Mount Type | Surface | |
| Height | 950mm | |
| Depth | 259mm | |
| Width | 399mm | |
| Standards/Approvals | TÜV (DIN EN 14511), CE, UL/cUL Type 12, RoHS, EAC | |
| Series | SpectraCool Slim Fit | |
| Number of Phases | 1 | |
| Nominal Current | 8A | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Unit Type Portable Air Conditioning Unit | ||
Cooling Capacity 3400Btu/h | ||
Product Type Air Conditioning Unit | ||
Refrigerant Type R134A | ||
Plug Type Terminal Block | ||
Supply Voltage 460V | ||
Input Power 1000W | ||
Mount Type Surface | ||
Height 950mm | ||
Depth 259mm | ||
Width 399mm | ||
Standards/Approvals TÜV (DIN EN 14511), CE, UL/cUL Type 12, RoHS, EAC | ||
Series SpectraCool Slim Fit | ||
Number of Phases 1 | ||
Nominal Current 8A | ||
제외
- COO (Country of Origin):
- CN
The nVent Hoffman Slim Fit air conditioner from the SpectraCool series is expertly crafted to optimize cooling solutions for industrial environments. The innovative design incorporates three versatile mounting options, ensuring a seamless fit for various applications while maintaining aesthetic appeal. Designed for efficiency, this unit provides filter less operation and is backed by global certifications, positioning it as an ideal choice for system designers and maintenance teams alike.
Dust resistant coils enhance performance in challenging environments
Energy efficient rotary compressor ensures effective cooling
Made with powder coated mild steel for durability
Standard air conditioners include compatibility with an enclosure door switch
Robust design supports external and internal loop standards which ensuring longevity
Functionally tested before shipping for guaranteed reliability
관련된 링크들
- nVent HOFFMAN S101016G031 3400 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S162546G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S162526G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101526G031 1500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S060516G031 500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S060316G031 300 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101516G031 5000 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S164046G031 1500 Btu/h Portable Air Conditioning Unit Terminal Block