nVent HOFFMAN S162046G031 2000 Btu/h Portable Air Conditioning Unit Terminal Block

Subtotal (1 unit)*

₩8,532,580.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩8,532,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-615
제조사 부품 번호:
S162046G031
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Cooling Capacity

2000Btu/h

Unit Type

Portable Air Conditioning Unit

Product Type

Air Conditioning Unit

Refrigerant Type

R134A

Plug Type

Terminal Block

Supply Voltage

460V

Input Power

2000W

Mount Type

Surface

Depth

295mm

Height

1.58m

Width

399mm

Standards/Approvals

CE, EAC, RoHS, UL/cUL Type 12, TÜV (DIN EN 14511)

Series

SpectraCool SlimFit

Number of Phases

3

Nominal Current

9A

제외

COO (Country of Origin):
CN
The nVent Hoffman SpectraCool Slim Fit Indoor Air Conditioner is engineered for versatility and efficiency, designed specifically for industrial applications where space is at a premium. Combining three innovative mounting options, this unit offers an exceptional footprint saving design while delivering reliable performance. It has been crafted to meet the stringent requirements of global industrial customers, ensuring compatibility even in the most demanding environments.

Designed with dust resistant coils for effective filter less performance

Includes mounting hardware and gaskets for user convenience

Active condensate management system minimizes the risk of leaks

Optimized for energy efficiency with a rotary compressor

Equipped with a terminal block for straightforward power input

Functionally tested prior to shipping to ensure reliability

관련된 링크들