nVent HOFFMAN S162026G031 2000 Btu/h Portable Air Conditioning Unit Terminal Block

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
275-613
제조사 부품 번호:
S162026G031
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Unit Type

Portable Air Conditioning Unit

Product Type

Air Conditioning Unit

Cooling Capacity

2000Btu/h

Refrigerant Type

R134A

Plug Type

Terminal Block

Supply Voltage

230V

Input Power

2000W

Mount Type

Surface

Width

399mm

Depth

295mm

Height

1.58m

Standards/Approvals

RoHS, UL/cUL Type 12, TÜV (DIN EN 14511), CE, EAC

Number of Phases

1

Series

SpectraCool Slim Fit

Nominal Current

24A

제외

COO (Country of Origin):
CN
The nVent Hoffman Sleek SpectraCool Slim Fit Air Conditioner is expertly crafted for industrial applications, standing out with its innovative design and exceptional performance. With a focus on easy operation and maintenance, the air conditioner integrates filter less technology, ensuring optimal performance even in dusty environments. Its energy efficient rotary compressor and advanced condensate management contribute not only to a cooler and more productive atmosphere but also enhance overall system reliability.

Active condensate management effectively eliminates any risk of water dripping

Supports a range of communication protocols for seamless integration into existing systems

Every unit undergoes rigorous functional testing before leaving the factory

Compatible with enclosure door switches for added convenience

Includes essential mounting hardware and a user manual for straightforward installation

관련된 링크들