nVent HOFFMAN S101546G031 5000 Btu/h Portable Air Conditioning Unit Terminal Block
- RS 제품 번호:
- 275-612
- 제조사 부품 번호:
- S101546G031
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩7,784,340.00
제조사가 재고 비축중
- 2027년 2월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,784,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-612
- 제조사 부품 번호:
- S101546G031
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Air Conditioning Unit | |
| Cooling Capacity | 5000Btu/h | |
| Unit Type | Portable Air Conditioning Unit | |
| Refrigerant Type | R134A | |
| Plug Type | Terminal Block | |
| Supply Voltage | 460V | |
| Input Power | 1500W | |
| Mount Type | Surface | |
| Width | 399mm | |
| Standards/Approvals | UL/cUL Type 12, TÜV (DIN EN 14511), CE, EAC, RoHS | |
| Depth | 259mm | |
| Height | 950mm | |
| Nominal Current | 8A | |
| Series | SpectraCool Slim Fit | |
| Number of Phases | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Air Conditioning Unit | ||
Cooling Capacity 5000Btu/h | ||
Unit Type Portable Air Conditioning Unit | ||
Refrigerant Type R134A | ||
Plug Type Terminal Block | ||
Supply Voltage 460V | ||
Input Power 1500W | ||
Mount Type Surface | ||
Width 399mm | ||
Standards/Approvals UL/cUL Type 12, TÜV (DIN EN 14511), CE, EAC, RoHS | ||
Depth 259mm | ||
Height 950mm | ||
Nominal Current 8A | ||
Series SpectraCool Slim Fit | ||
Number of Phases 3 | ||
제외
- COO (Country of Origin):
- CN
The nVent Hoffman Slim Fit indoor air conditioner redefines efficiency and design, offering an innovative cooling solution for industrial environments. With a robust build featuring dust resistant coils and a powerful energy efficient rotary compressor, it guarantees optimal performance even in challenging conditions. The inclusion of a Commboard for Remote Access Control allows users to monitor and manage units remotely, ensuring systems operate efficiently.
Easy filter maintenance supports high performance in dusty environments
Integrated Commboard facilitates seamless remote monitoring and control
Energy efficient operation contributes to reduced running costs
Compatible with various communication protocols for versatile connectivity
Terminal block power input allows for straightforward installation
Standard cutout dimensions simplify unit exchange and upgrades
관련된 링크들
- nVent HOFFMAN S101516G031 5000 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S162546G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101016G031 3400 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S162526G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101526G031 1500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S060516G031 500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S060316G031 300 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101046G031 3400 Btu/h Portable Air Conditioning Unit Terminal Block