Eaton 600A Tag Fuse 205 x 75 x 75 mm 1kV, 205 mm

Subtotal (1 unit)*

₩1,488,550.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,488,550.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6252
제조사 부품 번호:
PV-600A-3L
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Tag Fuse

Current Rating

600A

Fuse Type

PV 3L

Fuse Size

205 x 75 x 75 mm

Voltage

1kV

Standards/Approvals

IEC 60269, UL, CSA

Fixing Centres

205 mm

Application Category

Photovoltaic Array Combiners & Disconnects, Solar Applications, Inverter, Photovoltaic Systems

Fuse Speed

High

High Rupture Capacity

50 kAIC

Fuse Characteristics

Non-Indicating

Length

75mm

Overall Length

75mm

Width

205mm

Height

75mm

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 600A Current Rating, 1000V Voltage - PV-600A-3L


This tag fuse is designed to protect photovoltaic installations by interrupting fault currents in solar arrays and inverters. It operates within PV systems at high DC voltages and is intended for integration into combiner boxes and disconnect assemblies where robust overcurrent protection is required.

Features & Benefits


• Rated for 600A providing high continuous current capacity
• 1000V DC rating for high-voltage solar string applications
• High rupture capacity of 50 kAIC limits prospective fault energy
• Non-indicating construction for straightforward, low-complexity installations
• High-speed element for Rapid clearing of transient faults

**Applications**


• Suitable for photovoltaic array combiners and disconnects
• Ideal for use in solar inverter input protection
• Used with commercial rooftop and ground‑mount solar systems
• Can be used for protection in photovoltaic system string networks

What size of fuse body should I expect for panel layout planning?


The physical envelope measures 205 x 75 x 75 mm, allowing predictable spacing in fuse holders and combiner panels.

How does the fixing arrangement simplify installation?


Fixing centres of 205mm match common mounting patterns for Rapid mechanical attachment within combiner assemblies.

How does the fuse speed affect system protection strategy?


The high-speed characteristic ensures fast clearing of overcurrents, reducing stress on downstream components and limiting thermal exposure.

관련된 링크들