Eaton 355A Tag Fuse 205 x 61 x 61 mm 1kV, 205 mm

Subtotal (1 unit)*

₩825,030.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩825,030.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6240
제조사 부품 번호:
PV-355A-2XL
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

355A

Fuse Type

PV 2XL

Product Type

Tag Fuse

Fuse Size

205 x 61 x 61 mm

Voltage

1kV

Standards/Approvals

UL, IEC 60269, CSA, RoHS, CE

Fixing Centres

205 mm

Application Category

Photovoltaic Systems

Tag Width

205mm

Fuse Speed

High

High Rupture Capacity

33 kAIC

Fuse Characteristics

Fast Acting, Blade Connections, With Indicator

Overall Length

61mm

Length

61mm

Height

61mm

Width

205mm

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 355A Current Rating, 1000V Voltage - PV-355A-2XL


This tag fuse is a photovoltaic protective device designed for solar array environments, providing fast-response overcurrent interruption for DC systems up to 1000V. It is intended for inline blade-connection installations where Visual status indication is required, supporting high-current protection in commercial and industrial PV setups.

Features & Benefits


• 355A continuous rating delivers high-current protection for strings
• Fast-acting element limits fault energy in Rapid fault events
• 33kAIC rupture capacity reduces arc and system stress
• Blade connections with indicator allow quick status checks
• High-speed operation supports Rapid isolation of faults

**Applications**


• Suitable for protecting PV string combiner boxes in solar farms
• Ideal for inline protection on rooftop photovoltaic arrays
• Used with DC switchgear in renewable energy installations
• Can be used for safeguarding inverter input circuits

What mounting arrangement does it use for panel installation?


It uses 205 mm fixing centres for secure attachment to mounting plates and enclosures.

Which standards govern its electrical and safety characteristics?


It meets UL, IEC 60269, CSA and CE standards and conforms to RoHS requirements.

What form factor should I allow for in equipment layout?


The unit occupies 205 x 61 x 61 mm overall volume and has a tag width of 205 mm.

How does the indicator aid maintenance processes?


The built-in indicator provides immediate Visual identification of fuse operation, speeding fault diagnosis and replacement.

관련된 링크들