RS Better World

Eaton 160A Tag Fuse 205 x 78 x 89 mm 1.5kV, 205 mm

Subtotal (1 unit)*

₩914,262.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩914,262.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
282-6219
제조사 부품 번호:
PV-125A-2XL-U-15
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

PV 2XL

Current Rating

160A

Product Type

Tag Fuse

Fuse Size

205 x 78 x 89 mm

Voltage

1.5kV

Standards/Approvals

IEC 60269, CE, UL, CSA

Fixing Centres

205 mm

Application Category

gPV

Tag Width

89mm

Fuse Speed

F

Fuse Characteristics

Fast Acting

Length

205mm

Overall Length

205mm

Height

78mm

Width

89mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

Bussmann

비준수

COO (Country of Origin):
HU

Eaton Tag Fuse, 125A Current, 1500V Voltage - PV-125A-2XL-U-15


This tag fuse is a photovoltaic protective link designed to isolate and interrupt low overcurrents in solar arrays and combiner boxes at high DC voltages. It is intended for use in PV string protection and inverter/disconnector installations where fast clearing of fault currents and compatibility with dedicated fuse bases are required.

Features & Benefits


• 1500V rated voltage for extended PV string voltages
• 125A current rating for high-current solar strings
• Fast-acting gPV characteristic for Rapid fault interruption
• F fuse speed providing predictable pre-arcing behaviour
• Compatible with SD2XL-S-PV fuse bases for straightforward mounting
• 205mm fixing centres for direct panel and combiner integration

Applications


• Suitable for protecting photovoltaic array combiners and disconnects
• Ideal for isolating faulty PV strings in commercial solar installations
• Used with inverter input protection where high DC voltage is present
• Can be used for multi-array fault protection and reverse-current scenarios

What breaking capability should I expect at 1500 V?


The link is specified with IEC/UL breaking-capacity performance for 1500 applications

refer to system prospective currents to confirm co-ordination with upstream protection.

Which fuse holders or extraction tools are compatible?


It is designed to work with the SD2XL-S-PV extraction handle and compatible SD2XL-S-PV bases and microswitch assemblies referenced for 2XL bodies.

How does this link behave under low overcurrent faults?


It interrupts low-magnitude, sustained reverse or multi-array fault currents by operating with a fast pre-arcing time characteristic and defined I²t energy performance.

Are there alternate mounting patterns available?


A bolted 2XL variant exists with a revised bolting pattern that matches size 3L layouts to permit installation flexibility.

관련된 링크들