Eaton 100A Tag Fuse 205 x 60 x 80 mm 1.5kV, 189 mm
- RS 제품 번호:
- 282-6216
- 제조사 부품 번호:
- PV-100A-01XL-15
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩754,102.00
제조사가 재고 비축중
- 2027년 3월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩754,102.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6216
- 제조사 부품 번호:
- PV-100A-01XL-15
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Type | PV 01XL | |
| Product Type | Tag Fuse | |
| Current Rating | 100A | |
| Fuse Size | 205 x 60 x 80 mm | |
| Voltage | 1.5kV | |
| Standards/Approvals | CSA, UL, IEC 60269, RoHS Compliant, CE marked | |
| Fixing Centres | 189 mm | |
| Application Category | gPV | |
| Tag Width | 67.3mm | |
| Fuse Speed | F | |
| Fuse Characteristics | Fast Acting | |
| Length | 46.5mm | |
| Overall Length | 46.5mm | |
| Width | 67.3mm | |
| Height | 189mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Type PV 01XL | ||
Product Type Tag Fuse | ||
Current Rating 100A | ||
Fuse Size 205 x 60 x 80 mm | ||
Voltage 1.5kV | ||
Standards/Approvals CSA, UL, IEC 60269, RoHS Compliant, CE marked | ||
Fixing Centres 189 mm | ||
Application Category gPV | ||
Tag Width 67.3mm | ||
Fuse Speed F | ||
Fuse Characteristics Fast Acting | ||
Length 46.5mm | ||
Overall Length 46.5mm | ||
Width 67.3mm | ||
Height 189mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 100A Current, 1500V Voltage - PV-100A-01XL-15
This tag fuse provides overcurrent protection and isolation for photovoltaic arrays and DC combiners in solar installations. Designed for high-voltage PV systems, it interrupts low overcurrents associated with reverse-feed and multi-array faults while fitting Eatons XL PV base range. The unit is fast-acting and intended for gPV application in industrial electrical and automation environments.
Features & Benefits
• 1500V rated voltage reduces series string requirements
• 100A current rating for common PV string protection
• Fast-acting characteristic limits fault energy exposure
• F-class speed for prompt disconnection of faults
• Breaking capacity suitable for PV fault conditions at 10.7In
• Compatible with SD1XL-S-PV extraction handle for safe removal
• 100A current rating for common PV string protection
• Fast-acting characteristic limits fault energy exposure
• F-class speed for prompt disconnection of faults
• Breaking capacity suitable for PV fault conditions at 10.7In
• Compatible with SD1XL-S-PV extraction handle for safe removal
Applications
• Suitable for protecting photovoltaic array combiners and disconnects
• Ideal for DC isolation ahead of solar inverters
• Used for safeguarding multi-array string interconnections
• Suitable for integration into commercial rooftop PV layouts
• Ideal for DC isolation ahead of solar inverters
• Used for safeguarding multi-array string interconnections
• Suitable for integration into commercial rooftop PV layouts
What fixing arrangement is used for installation?
The tag fuse uses 189mm fixing centres to match compatible XL PV bases and bolted mounting options.
How Compact is the fuse for panel layout planning?
The fuse body length is 46.5mm which aids dense panel and combiner enclosure layouts.
Which fuse body size and speed apply to this unit?
It is manufactured in the 01XL body size and specified at F speed for quick interruption.
What classification defines its PV role?
It is specified as a gPV class fuse intended for photovoltaic circuit protection and isolation.
Are there handling accessories recommended?
An SD1XL-S-PV extraction handle is listed as compatible for safe insertion and removal.
관련된 링크들
- Eaton 100A Tag Fuse 01XL 1kV, 189 mm
- Eaton 80A Tag Fuse 189 x 46.5 x 46.5 mm 1kV, 189 mm
- Eaton 100A Tag Fuse 1XL 1.5kV, 189 mm
- Eaton 355A Tag Fuse 205 x 61 x 61 mm 1kV, 205 mm
- Eaton 63A Tag Fuse 01XL 1kV, 189 mm
- Eaton 125A Tag Fuse 01XL 1kV, 189 mm
- Eaton 160A Tag Fuse 218 x 61 x 84 mm 1kV, 189 mm
- Eaton 160A Tag Fuse 205 x 78 x 89 mm 1.5kV, 205 mm