Eaton 355A Tag Fuse 3L 1.5kV, 205 mm

Subtotal (1 unit)*

₩892,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩892,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6481
제조사 부품 번호:
BSF-355G-3XL15
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Tag Fuse

Current Rating

355A

Fuse Size

3L

Voltage

1.5kV

Standards/Approvals

IEC 60269-7

Fixing Centres

205 mm

Application Category

Battery Storage

Fuse Speed

High

High Rupture Capacity

100 kAIC

Length

205mm

Height

85mm

Width

75mm

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 355A Current Rating, 1500V Voltage - BSF-355G-3XL15


This tag fuse provides overcurrent protection for battery storage installations in photovoltaic and industrial electrical systems. Designed for photovoltaic string protection at elevated voltages, it operates as a high-speed protective link to isolate faults and safeguard downstream components in DC networks.

Features & Benefits


• 355A continuous current rating for high-current systems
• 1500V voltage capability for high-voltage PV arrays
• 100kAIC high rupture capacity to clear severe faults
• High-speed operation to limit energy let-through
• 3L format enabling standard fuse-holding arrangements
• 205mm fixing centres facilitate straightforward panel mounting

**Applications**


• Suitable for battery storage overcurrent protection in solar arrays
• Ideal for HTA tag fuse installations in photovoltaic systems
• Used with DC combiner boxes in utility-scale solar farms
• Can be used for protection in industrial energy storage racks

What mounting spacing is required for secure installation?


The fuse is configured for 205mm fixing centres, matching common tag-fuse mounting patterns.

How does the device behave under extreme short-circuit conditions?


It interrupts fault currents up to a 100kAIC rating, rapidly clearing high-magnitude fault events.

Which standard governs its performance and testing?


Its performance conforms to IEC 60269-7 requirements for protective low-voltage fuses in PV and related applications.

What physical envelope should be allowed for fitting in enclosures?


Allowance should be MADE for its 85mm height and 75mm width to ensure adequate clearance and airflow.

관련된 링크들