Eaton 350A Tag Fuse 201.4 x 91 x 91 mm 1.5kV, 205 mm
- RS 제품 번호:
- 282-6237
- 제조사 부품 번호:
- PV-350A-3L-15
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩939,430.00
제조사가 재고 비축중
- 2027년 2월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩939,430.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6237
- 제조사 부품 번호:
- PV-350A-3L-15
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Type | PV 3L 15 | |
| Current Rating | 350A | |
| Product Type | Tag Fuse | |
| Fuse Size | 201.4 x 91 x 91 mm | |
| Voltage | 1.5kV | |
| Standards/Approvals | CSA, UL, IEC 60269 | |
| Fixing Centres | 205 mm | |
| Application Category | gPV | |
| Tag Width | 91mm | |
| Fuse Speed | High | |
| High Rupture Capacity | 100 kAIC | |
| Fuse Characteristics | Fast Acting | |
| Overall Length | 201.4mm | |
| Length | 201.4mm | |
| Height | 91mm | |
| Width | 91mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Type PV 3L 15 | ||
Current Rating 350A | ||
Product Type Tag Fuse | ||
Fuse Size 201.4 x 91 x 91 mm | ||
Voltage 1.5kV | ||
Standards/Approvals CSA, UL, IEC 60269 | ||
Fixing Centres 205 mm | ||
Application Category gPV | ||
Tag Width 91mm | ||
Fuse Speed High | ||
High Rupture Capacity 100 kAIC | ||
Fuse Characteristics Fast Acting | ||
Overall Length 201.4mm | ||
Length 201.4mm | ||
Height 91mm | ||
Width 91mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 350A Current Rating, 1500V Voltage - PV-350A-3L-15
This tag fuse is designed for protecting photovoltaic strings and related DC circuits in high-voltage solar installations. It functions as a fast-acting protective element for systems operating up to 1500 V, offering Rapid interruption of fault currents in utility-scale and commercial PV arrays while conforming to recognised international standards.
Features & Benefits
• 350 A rating delivers high-current protection for PV strings
• High-speed operation minimises energy let-through during faults
• 100 kAIC rupture capacity copes with substantial short-circuit currents
• Fast-acting characteristic reduces risk of inverter and string damage
• Tag-style format allows direct identification and manual handling
• High-speed operation minimises energy let-through during faults
• 100 kAIC rupture capacity copes with substantial short-circuit currents
• Fast-acting characteristic reduces risk of inverter and string damage
• Tag-style format allows direct identification and manual handling
**Applications**
• Suitable for string-level protection on large photovoltaic farms
• Ideal for DC combiner boxes in commercial solar installations
• Used with array disconnects and isolation devices in plant rooms
• Can be used for protective segregation between parallel strings
• Ideal for DC combiner boxes in commercial solar installations
• Used with array disconnects and isolation devices in plant rooms
• Can be used for protective segregation between parallel strings
What approvals indicate suitability for international projects?
It meets CSA, UL and IEC 60269 requirements, enabling use across multiple regulatory regimes.
How is it secured within typical fuse holders?
The fixing centres are 205 mm to match holders designed for tag-format fuses.
What physical form factor should installers expect?
The unit is a Compact Block with a footprint of 75 x 91 x 205 mm and a tag width of 91 mm.
Which electrical environments does it address beyond standard rooftop arrays?
Its attributes suit high-voltage, high-current DC applications where Rapid clearing and large rupture capacity are required.
관련된 링크들
- Eaton 350A Tag Fuse 3L 1500V, 205 mm
- Eaton 350A Tag Fuse 201.4 x 73.5 x 73.5 mm 1500V, 170 mm
- Eaton 250A Tag Fuse 205 x 78 x 89 mm 1500V, 205 mm
- Eaton 160A Tag Fuse 205 x 78 x 89 mm 1500V, 205 mm
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1000V, 205 mm
- Eaton 100A Tag Fuse 205 x 60 x 80 mm 1500V, 189 mm
- Eaton 400A Tag Fuse 217 x 82 x 94 mm 1500V, 205 mm
- Eaton 450A Tag Fuse 205 x 50 x 60 mm 1500V, 170 mm