RS Better World

Eaton 600A Tag Fuse 201.4 x 91 x 73.5 mm 1kV, 170 mm

Subtotal (1 unit)*

₩1,488,550.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,488,550.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
282-6253
제조사 부품 번호:
PV-600A-3L-B
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

600A

Product Type

Tag Fuse

Fuse Type

PV 3L

Fuse Size

201.4 x 91 x 73.5 mm

Voltage

1kV

Standards/Approvals

RoHS Compliant, UL, CSA, IEC 60269, CE marked

Fixing Centres

170 mm

Application Category

Photovoltaic Systems

Tag Width

73.5mm

Fuse Speed

High

High Rupture Capacity

50 kAIC

Fuse Characteristics

Fast Acting

Length

91mm

Overall Length

91mm

Height

201.4mm

Width

73.5mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 600A Current Rating, 1000V Voltage - PV-600A-3L-B


This tag fuse is designed to protect photovoltaic installations by interrupting fault currents in solar arrays. It operates within PV systems at up to 1000V and is intended for high-current DC protection where Rapid disconnection is required. Constructed to meet recognised international standards, it is suitable for environments where fast response and high fault-clearing capability are necessary.

Features & Benefits


• 600A rating enables heavy-current photovoltaic protection
• Fast-acting characteristic limits energy let-through
• High-speed operation reduces downstream equipment stress
• 50 kAIC high rupture capacity clears large fault currents

**Applications**


• Suitable for string-level protection in commercial solar farms
• Ideal for central inverter DC input protection on arrays
• Used for protection in industrial rooftop photovoltaic systems
• Can be used for maintenance isolation in solar combiner cabinets

What physical mounting requirement should be considered?


It requires fixing centres of 170mm for secure installation within fuse holders or panel assemblies.

How Compact is the unit for panel space planning?


The package footprint measures 201.4 x 91 x 73.5 mm for layout and clearance calculations.

What characteristic ensures fast interruption of faults?


Its fast-acting, high-speed fuse behaviour is designed to interrupt fault currents rapidly, reducing thermal and mechanical stress on circuits.

관련된 링크들