RS Better World

Eaton 400A Tag Fuse 91 x 201.4 x 73.5 mm 1kV, 170 mm

Subtotal (1 unit)*

₩1,509,142.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,509,142.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
282-6246
제조사 부품 번호:
PV-400A-3L-B
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Tag Fuse

Current Rating

400A

Fuse Size

91 x 201.4 x 73.5 mm

Voltage

1kV

Standards/Approvals

CSA, IEC 60269, UL

Fixing Centres

170 mm

Application Category

Photovoltaic Systems

Fuse Speed

High

High Rupture Capacity

50 kAIC

Length

91mm

Height

201.4mm

Width

73.5mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 400A Current Rating, 1000V Voltage - PV-400A-3L-B


This tag fuse is designed for protection within photovoltaic systems, providing overcurrent interruption for solar arrays operating at high DC potentials. It is intended for use where Rapid disconnection of fault currents is required to protect strings, inverters and downstream equipment in PV installations.

Features & Benefits


• 400A rating permits high-current PV string protection and system sising
• 1000V DC capability allows direct connection to high-voltage arrays
• High-speed operation limits energy let-through during faults
• 50kAIC high rupture capacity clears substantial fault currents
• Conforms to IEC60269 series for recognised electrical performance
• Fixing centres of 170mm simplify secure panel or rail mounting

**Applications**


• Suitable for mid-to-large rooftop solar string protection
• Ideal for use in commercial PV farm combiner panels
• Used with inverter input protection on high-voltage arrays
• Can be used for Rapid disconnection in solar maintenance procedures

What mounting spacing is required to fit this device?


The fuse requires 170mm between fixing points to align with enclosure or rail attachments.

How Compact is the unit for panel layouts?


The body measures 91 x 201.4 x 73.5 mm which aids dense layouts in combiner boxes.

How does its speed characteristic affect system safety?


The high-speed characteristic reduces fault duration and limits thermal and mechanical stress on conductors.

관련된 링크들