Eaton 600A Tag Fuse 60 mm 1kV

Subtotal (1 unit)*

₩890,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 12월 01일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩890,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6206
제조사 부품 번호:
FWE-600A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Tag Fuse

Current Rating

600A

Fuse Size

60 mm

Voltage

1kV

Standards/Approvals

IEC 60269-4, CE, UL 248-13

Application Category

EV Charging Stations

High Rupture Capacity

Yes

Length

122mm

Width

63.5mm

Height

122mm

Series

FWE

비준수

COO (Country of Origin):
CN

Eaton Tag Fuse, 600A Current Rating, 1 kV Voltage Rating - FWE-600A


This high-current Eaton FWE tag fuse is designed for industrial applications, offering reliable electrical safety. With a current rating of 600A and a compact 60mm fuse size, it meets CE and IEC 60269-4 fuse standards, ensuring quality and performance. The 1kV voltage rating makes it suitable for a wide range of high-power DC charging station applications.

Features & Benefits


• Wide range of solutions for DC conditioning circuits and high Voltage DC/DC converters

• Supports charger output ratings up to 1000VDC for CCS & CHAdeMO protocols

• Compact design with low minimum breaking current for easy coordination within DC applications

• Demonstrated performance in extreme temperature cycling conditions

• Efficiently protects installations with high-power DC requirements

Applications


• Ideal for DC charging stations in both private and public settings

• Suitable for slow (low power) and fast (high power) charging

• Used in specialist vehicle onboard • Essential for general DC power conversion equipment and battery systems

Can it be used in DC charging stations?


Yes, the Eaton FWE Tag Fuse is specifically designed for DC charging stations.

Will it support high-power chargers?


Yes, it supports charger output ratings up to 1000VDC as per CCS & CHAdeMO Protocols.

Is it suitable for extreme temperature conditions?


Yes, it is demonstrated to perform efficiently in extreme temperature cycling conditions.

관련된 링크들