Eaton 200A Tag Fuse 30 mm 1kV

Subtotal (1 unit)*

₩313,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩313,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6196
제조사 부품 번호:
FWE-200A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Tag Fuse

Current Rating

200A

Fuse Size

30 mm

Voltage

1kV

Standards/Approvals

UL 248-13, IEC 60269-4, CE

Application Category

EV Charging Stations

Fuse Speed

Fast Acting

High Rupture Capacity

Yes

Length

110mm

Width

31mm

Height

110mm

Series

FWE

비준수

COO (Country of Origin):
CN

Eaton Tag Fuse, 200A Current Rating, 1 kV Voltage Rating - FWE-200A


This high-quality Eaton tag fuse is designed for industrial applications requiring a reliable and efficient electrical protection solution. With a current rating of 200A and voltage rating of 1 kV, this fuse offers optimal performance and safety. The compact design and wide range of solutions make it ideal for DC conditioning circuits and high Voltage DC/DC Converters in up to 400kW+ rated chargers.

Features & Benefits


• Wide range of solutions available for protection of DC conditioning circuits and high voltage DC/DC converters

• Supports charger output ratings up to 1000V DC covered by CCS & CHAdeMO Protocols

• Compact design with low minimum breaking current for easy coordination

• Demonstrated performance in extreme temperature cycling conditions for optimal protection

• Suitable for private & public charging stations, specialist vehicle onboard applications, and general DC power conversion equipment

Applications


• DC charging stations

• Private & public charging stations

• Specialist vehicle onboard

• General DC power conversion equipment and battery systems

• Specifically designed for EV charging stations

Can it protect high-power DC Charging station applications?


Yes, it is specifically designed to protect high-power DC Charging station applications with its leading DC performance.

Will it support a wide range of charger output ratings?


Yes, the fuse supports charger output ratings up to 1000VDC as covered by CCS & CHAdeMO Protocols.

Is it suitable for extreme temperature cycling conditions?


Yes, the fuse has demonstrated performance in extreme temperature cycling conditions to ensure optimal protection for your installation.

관련된 링크들