Subtotal (1 unit)*
₩619,160.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩619,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6201
- 제조사 부품 번호:
- FWE-350A
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 350A | |
| Product Type | Tag Fuse | |
| Fuse Size | 50 mm | |
| Voltage | 1kV | |
| Standards/Approvals | CE, IEC 60269-4, UL 248-13 | |
| Application Category | EV Charging Stations | |
| High Rupture Capacity | Yes | |
| Length | 122mm | |
| Height | 122mm | |
| Width | 50.8mm | |
| Series | FWE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 350A | ||
Product Type Tag Fuse | ||
Fuse Size 50 mm | ||
Voltage 1kV | ||
Standards/Approvals CE, IEC 60269-4, UL 248-13 | ||
Application Category EV Charging Stations | ||
High Rupture Capacity Yes | ||
Length 122mm | ||
Height 122mm | ||
Width 50.8mm | ||
Series FWE | ||
비준수
- COO (Country of Origin):
- CN
Eaton Tag Fuse, 350A Current Rating, 1 kV Voltage Rating - FWE-350A
This tag fuse by Eaton with a current rating of 350A is designed to meet CE and IEC 60269-4 standards. With a voltage rating of 1 kV and a compact design, it is ideal for high-power DC charging station applications.
Features & Benefits
• Wide range of solutions for DC conditioning circuits and high voltage DC/DC converters
• Supports charger output ratings up to 1000V DC as per CCS & CHAdeMO Protocols
• Compact design with low minimum breaking current for easy coordination and space optimisation
• Demonstrated performance in extreme temperature cycling conditions
• Available in various amp ratings from 70A to 600A with 100 kA breaking capacity
Applications
• Protection for private & public DC charging stations
• Suitable for slow and fast charging, specialist vehicle onboard • Ideal for general DC power conversion equipment and battery systems
Can the Eaton tag fuse be used for both slow and fast charging stations?
Yes, it is suitable for both slow and fast charging, making it versatile for different applications.
Will the tag fuse protect against extreme temperature conditions?
Yes, it has demonstrated performance in extreme temperature cycling conditions for reliable protection.
Is the fuse available in different current ratings for various applications?
Yes, it comes in amp ratings ranging from 70A to 600A to cater to different power requirements.